MAXIM MAX563CWN+
| Manufacturer | |
| MPN | MAX563CWN+ |
| LCSC Part # | C3216748 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | Transceiver 3V~3.6V 200Kbps SOIC-18-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX563CWN+ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | 8mA |
Introduction
The MAX563 is a +3.3V -powered EIA/TIA-562 transceiver with two transmitters and two receivers. Because it implements the EIA/TIA-562 standard, the MAX563 communicates with RS-232 transceivers, yet consumes far less power; this makes it ideal for battery-powered, hand-held computers. And, the MAX563 guarantees a 116kbps data rate while maintaining ±3.7V EIA/TIA-562 signal levels, which makes it compatible with LapLink software. An on-board charge pump converts the +3.3V supply to the ±6.6V needed to produce the EIA/TIA-562 output voltage levels. Four 0.1μF charge-pump capacitors and a bypass capacitor of similar size are the only external components required. When the MAX563’s charge pumps and transmitters are shut down to save power, the receivers remain active to continuously monitor signals from external devices (for example, ring indicator from modems). The two receivers’ outputs can be enabled and disabled independently of the shutdown function to allow two ports—generally of different types—to be wire-OR connected at the UART. The MAX563 consists of three sections: charge-pump voltage converters, transmitters (drivers), and receivers. Both the transmitters and the receivers are inverting. Two charge pumps either invert or double the incoming VCC to generate the voltages required by the transmitters. The first charge pump uses capacitor C1 to double VCC; the resulting voltage is stored on the V+ reservoir capacitor. The second charge pump uses capacitor C2 to invert V+; this negative voltage is stored on the V- capacitor. The MAX563’s drivers are inverting level translators that convert +3V logic inputs to EIA/TIA-562 voltage levels. With a VCC supply of only 3.0V, the driver outputs deliver the EIA/TIA-562 ±3.7V minimum specification under worst-case conditions—when both transmitters are loaded with 3kΩ receivers (either EIA/TIA-232 or EIA/TIA-562). When SHDN is low, the charge pumps are turned off, V+ is pulled down to VCC by a 1kΩ resistor, and V- rises to GND. It is possible to draw some power from the V+ and V- pins for external use. However, doing so diminishes the charge-pump output voltages and reduces noise margins, so it is not recommended. The transmitters are fast: the guaranteed data rate with standard loads is 116kbps, which is the highest rate commonly used by PC-to-PC communication software, such as LapLink. The highest practical data rate may be reduced if the other communicating device (RS-562 or RS-232) is not as fast, or if the cables present an excessive capacitive load (> 1000pF). Each transmitter is designed to drive a single receiver; transmitters can be paralleled to drive multiple receivers. When SHDN is low, the driver outputs are turned off. Their output leakage currents are less than 10μA when pulled to GND or when driven to ±15V. This enables two transmitters to be connected to the same line, provided that one of them is always disabled by taking SHDN low.
Features
- Guaranteed Interoperability with RS-232
- Operates from a Single +3.0V to +3.6V Supply
- 2 Drivers, 2 Receivers
- Receivers Active in Shutdown Mode
- Low-Power Shutdown: 10μA Max
- Small Package—18-Pin Wide SO
- Three-State TTL/CMOS Receiver Outputs
- 116kbps Guaranteed Data Rate
Applications
- Handiterminals
- Battery-Powered Equipment
- Bar-Code Readers
- Notebook and Palmtop Computers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Features | - | |
| Quiescent Supply Current | 8mA |
Introduction
The MAX563 is a +3.3V -powered EIA/TIA-562 transceiver with two transmitters and two receivers. Because it implements the EIA/TIA-562 standard, the MAX563 communicates with RS-232 transceivers, yet consumes far less power; this makes it ideal for battery-powered, hand-held computers. And, the MAX563 guarantees a 116kbps data rate while maintaining ±3.7V EIA/TIA-562 signal levels, which makes it compatible with LapLink software. An on-board charge pump converts the +3.3V supply to the ±6.6V needed to produce the EIA/TIA-562 output voltage levels. Four 0.1μF charge-pump capacitors and a bypass capacitor of similar size are the only external components required. When the MAX563’s charge pumps and transmitters are shut down to save power, the receivers remain active to continuously monitor signals from external devices (for example, ring indicator from modems). The two receivers’ outputs can be enabled and disabled independently of the shutdown function to allow two ports—generally of different types—to be wire-OR connected at the UART. The MAX563 consists of three sections: charge-pump voltage converters, transmitters (drivers), and receivers. Both the transmitters and the receivers are inverting. Two charge pumps either invert or double the incoming VCC to generate the voltages required by the transmitters. The first charge pump uses capacitor C1 to double VCC; the resulting voltage is stored on the V+ reservoir capacitor. The second charge pump uses capacitor C2 to invert V+; this negative voltage is stored on the V- capacitor. The MAX563’s drivers are inverting level translators that convert +3V logic inputs to EIA/TIA-562 voltage levels. With a VCC supply of only 3.0V, the driver outputs deliver the EIA/TIA-562 ±3.7V minimum specification under worst-case conditions—when both transmitters are loaded with 3kΩ receivers (either EIA/TIA-232 or EIA/TIA-562). When SHDN is low, the charge pumps are turned off, V+ is pulled down to VCC by a 1kΩ resistor, and V- rises to GND. It is possible to draw some power from the V+ and V- pins for external use. However, doing so diminishes the charge-pump output voltages and reduces noise margins, so it is not recommended. The transmitters are fast: the guaranteed data rate with standard loads is 116kbps, which is the highest rate commonly used by PC-to-PC communication software, such as LapLink. The highest practical data rate may be reduced if the other communicating device (RS-562 or RS-232) is not as fast, or if the cables present an excessive capacitive load (> 1000pF). Each transmitter is designed to drive a single receiver; transmitters can be paralleled to drive multiple receivers. When SHDN is low, the driver outputs are turned off. Their output leakage currents are less than 10μA when pulled to GND or when driven to ±15V. This enables two transmitters to be connected to the same line, provided that one of them is always disabled by taking SHDN low.
Features
- Guaranteed Interoperability with RS-232
- Operates from a Single +3.0V to +3.6V Supply
- 2 Drivers, 2 Receivers
- Receivers Active in Shutdown Mode
- Low-Power Shutdown: 10μA Max
- Small Package—18-Pin Wide SO
- Three-State TTL/CMOS Receiver Outputs
- 116kbps Guaranteed Data Rate
Applications
- Handiterminals
- Battery-Powered Equipment
- Bar-Code Readers
- Notebook and Palmtop Computers
C3216748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

