LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SPC58NN84E7RSHBR product image
Images for reference only

ST SPC58NN84E7RSHBR

Manufacturer
MPN
SPC58NN84E7RSHBR
LCSC Part #
C3216531
Packaging
HLQFP-176(24x24)
Customer #
Key Attributes
Freescale Series 32 Bit 200MHz HLQFP-176(24x24) Microcontrollers RoHS
DatasheetST SPC58NN84E7RSHBR
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.111$ 41.11
200+$ 15.9096$ 3181.92
500+$ 15.3511$ 7675.55
1,000+$ 15.0749$ 15074.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingHLQFP-176(24x24)
ADC (Bit)10bit;12bit;16bit
Operating Temperature-40℃~+150℃@(TJ)
Program Memory TypeFLASH
Voltage - Supply1.14V~1.26V;3V~5.5V
EEPROM256KB
Program Storage Size6MB
CPU CoreFreescale Series
Core Size32 Bit
CPU Maximum Speed200MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The SPC58 N-series microcontrollers are based on Power Architecture® technology, designed for safety-critical automotive applications requiring stringent safety standards and real-time performance. They offer high performance and real-time capability, comply with ISO 26262 ASIL D functional safety standards, and feature embedded security — suitable for high- to mid-range powertrain applications and electric vehicles.

Features

AI Translation
  • AEC-Q100 compliant
  • 32-bit Power Architecture VLE-compatible CPU core: five enhanced master e200z4256n3 cores (dual-issue, two in lockstep pairs), with floating-point support and end-to-end ECC
  • 6576 KB on-chip flash (6288 KB code flash + 288 KB data flash): read-while-write during program and erase operations, multiple blocks enabling EEPROM emulation, read-while-read between two code flash partitions
  • 128 KB on-chip general-purpose SRAM (plus 384 KB within the CPU)
  • 96-channel eDMA controller
  • Comprehensive next-generation ASIL-D safety concept: ISO 26262 ASIL-D compliant, FCCU for fault notification collection and reaction, Memory Error Management Unit (MEMU) for memory error event collection and reporting, CRC unit
  • Junction temperature range: -40°C to 165°C
  • Dual-channel FlexRay controller
  • Hardware Security Module (HSM)
  • GTM344 General-Purpose Timer Module: intelligent complex timer module, 144 channels (48 input, 96 output), 5 programmable fine-grained multi-thread cores, 61 KB dedicated RAM, 24-bit wide channels
  • Enhanced analog-to-digital conversion system: 1 monitoring 12-bit SAR ADC, 2 independent 10-bit SAR ADCs, 4 independent fast 12-bit SAR ADCs, 6 independent 16-bit Sigma-Delta ADCs (with programmable decimation filters); SAR ADC queue digital interface supporting single-channel sequencing and command sequences
  • Communication interfaces: 7 LINFlexD modules, 8 Deserializing SPI (DSPI) modules, 7 Modular CAN (MCAN) modules and 1 Time-Triggered CAN (M-TTCAN) (all supporting flexible data rate ISO CAN-FD), 1 Ethernet controller (10/100 Mbps, IEEE 802.3-2008 compliant)
  • Flexible power options: external regulator (1.2V core, 3.3V–5V I/O), single internal SMPS regulator
  • Nexus Development Interface (NDI) compliant with IEEEISTO 5001-2003 (partial 2010 standard support)
  • Boot Assist Flash (BAF) supporting factory programming via serial bootloading over asynchronous CAN or LIN/UART
  • Optimized platform architecture (dedicated multi-core, local memory, etc.) for high-performance system MCU
  • True ASIL-D Safety Element out of Context (SEooC) concept, leveraging hardware measures to reduce software overhead
  • General-Purpose Timer Module (GTM) optimized for powertrain applications while minimizing CPU load
  • Hardware sensor interfaces (SENT, PSI5)
  • Enhanced communication (LFAST, Ethernet, Micro Second Bus (MSB), etc.)
  • Enhanced high-dynamic signal acquisition via SD-ADC
  • Innovative built-in concept enabling on-chip emulation in production-compatible packages (176-pin eLQFP and 292-pin LFBGA)
  • Available in RoHS-compliant ECOPACK packaging

Applications

AI Translation
  • Key automotive applications
  • High/mid-range powertrain applications
  • Electric vehicles