MOTOROLA MCF5206CAB25A
| Manufacturer | |
| MPN | MCF5206CAB25A |
| LCSC Part # | C3216305 |
| Packaging | QFP-160(28x28) |
| Customer # | |
| Key Attributes | Other 25MHz QFP-160(28x28) Microcontrollers RoHS |
| Datasheet | MOTOROLA MCF5206CAB25A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-160(28x28) | |
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-160(28x28) |
| Type | Description | |
|---|---|---|
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-160(28x28) | |
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-160(28x28) |
| Type | Description | |
|---|---|---|
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
C3216305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

