RENESAS R7FA4M3AD3CFB#AA0
| Manufacturer | |
| MPN | R7FA4M3AD3CFB#AA0 |
| LCSC Part # | C3215755 |
| Packaging | LFQFP-144(20x20) |
| Customer # | |
| Key Attributes | ARM Cortex-M33 32 Bit 100MHz LFQFP-144(20x20) Microcontrollers RoHS |
| Datasheet | RENESAS R7FA4M3AD3CFB#AA0 |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M33 core running up to 100 MHz with the following features: Up to 1 MB code flash memory ● 128 KB SRAM ● Quad Serial Peripheral Interface (QSPI) ● USBFS, SD/MMC Host Interface ● Capacitive Touch Sensing Unit (CTSU) ● Analog peripherals Security and safety features
Features
- Arm Cortex-M33 Core
- Armv8-M architecture with the main extension
- Maximum operating frequency: 100 MHz
- Arm Memory Protection Unit (Arm MPU) – Protected Memory System Architecture (PMSAv8) – Secure MPU (MPU_S): 8 regions – Non-secure MPU (MPU_NS): 8 regions
- SysTick timer – Embeds two Systick timers: Secure and Non-secure instance – Driven by LOCO or system clock
- CoreSight ETM-M33
- Memory
- Up to 1-MB code flash memory
- 8-KB data flash memory (100,000 program/erase (P/E) cycles)
- 128-KB SRAM
- Connectivity
- Serial Communications Interface (SCI)×6 – Asynchronous interfaces – 8-bit clock synchronous interface – Smart card interface – Simple IIC – Simple SPI – Manchester coding (SCI3, SCI4)
- I²C bus interface (IIC)×2
- Serial Peripheral Interface (SPI)
- Quad Serial Peripheral Interface (QSPI)
- USB 2.0 Full-Speed Module (USBFS)
- Control Area Network module (CAN)×2
- SD/MMC Host Interface (SDHI)
- Serial Sound Interface Enhanced (SSIE)
- Analog
- 12-bit A/D Converter (ADC12)×2 – 5 Msps at interleaving
- 12-bit D/A Converter (DAC12)×2
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 32-bit (GPT32)×4
- General PWM Timer 16-bit (GPTl6)×4
- Low Power Asynchronous General Purpose Timer (AGT)×6
- Security and Encryption
- Secure Crypto Engine 9 – Symmetric algorithms: AES – Asymmetric algorithms: RSA, ECC, and DSA – Hash-value generation: SHA224, SHA256, GHASH – 128-bit unique ID
- System and Power Management
- Low power modes
- Battery backup function (VBATT)
- Realtime Clock (RTC) with calendar and VBATT support
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- DMA Controller (DMAC)×8
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Human Machine Interface (HMI)
- Capacitive Touch Sensing Unit (CTSU)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (8 to 24 MHz)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator 15 kHz
- Clock trim function for HOCO/MOCO/LOCO
- PLL/PLL2
- Clock out support
- General-Purpose I/O Ports
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating Voltage
- VCC: 2.7 to 3.6 V
- Operating Temperature and Packages
- Ta = -40℃ to +105℃
- 144-pin LQFP (20 mm×20 mm, 0.5 mm pitch)
- 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch)
- 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch)
- 144-pin BGA (7 mm×7 mm, 0.50 mm pitch)
- 64-pin BGA (6 mm×6 mm, 0.65 mm pitch)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M33 core running up to 100 MHz with the following features: Up to 1 MB code flash memory ● 128 KB SRAM ● Quad Serial Peripheral Interface (QSPI) ● USBFS, SD/MMC Host Interface ● Capacitive Touch Sensing Unit (CTSU) ● Analog peripherals Security and safety features
Features
- Arm Cortex-M33 Core
- Armv8-M architecture with the main extension
- Maximum operating frequency: 100 MHz
- Arm Memory Protection Unit (Arm MPU) – Protected Memory System Architecture (PMSAv8) – Secure MPU (MPU_S): 8 regions – Non-secure MPU (MPU_NS): 8 regions
- SysTick timer – Embeds two Systick timers: Secure and Non-secure instance – Driven by LOCO or system clock
- CoreSight ETM-M33
- Memory
- Up to 1-MB code flash memory
- 8-KB data flash memory (100,000 program/erase (P/E) cycles)
- 128-KB SRAM
- Connectivity
- Serial Communications Interface (SCI)×6 – Asynchronous interfaces – 8-bit clock synchronous interface – Smart card interface – Simple IIC – Simple SPI – Manchester coding (SCI3, SCI4)
- I²C bus interface (IIC)×2
- Serial Peripheral Interface (SPI)
- Quad Serial Peripheral Interface (QSPI)
- USB 2.0 Full-Speed Module (USBFS)
- Control Area Network module (CAN)×2
- SD/MMC Host Interface (SDHI)
- Serial Sound Interface Enhanced (SSIE)
- Analog
- 12-bit A/D Converter (ADC12)×2 – 5 Msps at interleaving
- 12-bit D/A Converter (DAC12)×2
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 32-bit (GPT32)×4
- General PWM Timer 16-bit (GPTl6)×4
- Low Power Asynchronous General Purpose Timer (AGT)×6
- Security and Encryption
- Secure Crypto Engine 9 – Symmetric algorithms: AES – Asymmetric algorithms: RSA, ECC, and DSA – Hash-value generation: SHA224, SHA256, GHASH – 128-bit unique ID
- System and Power Management
- Low power modes
- Battery backup function (VBATT)
- Realtime Clock (RTC) with calendar and VBATT support
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- DMA Controller (DMAC)×8
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Human Machine Interface (HMI)
- Capacitive Touch Sensing Unit (CTSU)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (8 to 24 MHz)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator 15 kHz
- Clock trim function for HOCO/MOCO/LOCO
- PLL/PLL2
- Clock out support
- General-Purpose I/O Ports
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating Voltage
- VCC: 2.7 to 3.6 V
- Operating Temperature and Packages
- Ta = -40℃ to +105℃
- 144-pin LQFP (20 mm×20 mm, 0.5 mm pitch)
- 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch)
- 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch)
- 144-pin BGA (7 mm×7 mm, 0.50 mm pitch)
- 64-pin BGA (6 mm×6 mm, 0.65 mm pitch)
C3215755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

