MICROCHIP AT91SAM7SE256-CU
| Manufacturer | |
| MPN | AT91SAM7SE256-CU |
| LCSC Part # | C3215642 |
| Packaging | BGA-144 |
| Customer # | |
| Key Attributes | 16/32 Bit 55MHz BGA-144 Microcontrollers RoHS |
| Datasheet | MICROCHIP AT91SAM7SE256-CU |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-144 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~1.95V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 55MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-144 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~1.95V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 55MHz | |
| Oscillator Type | Built-in |
Introduction
Atmel's SAM7SE Series is a member of its Smart ARM Microcontroller family based on the 32-bit ARM7 RISC processor and high-speed Flash memory. • SAM7SE512 features a 512-Kbyte high-speed Flash and a 32 Kbyte SRAM. • SAM7SE256 features a 256-Kbyte high-speed Flash and a 32 Kbyte SRAM. • SAM7SE32 features a 32-Kbyte high-speed Flash and an 8 Kbyte SRAM. It also embeds a large set of peripherals, including a USB 2.0 device, an External Bus Interface (EBI), and a complete set of system functions minimizing the number of external components. The EBI incorporates controllers for synchronous DRAM (SDRAM) and Static memories and features specific circuitry facilitating the interface for NAND Flash, SmartMedia and CompactFlash. The device is an ideal migration path for 8/16-bit microcontroller users looking for additional performance, extended memory and higher levels of system integration.
Features
- Incorporates the ARM7TDMI ARM Thumb Processor – High-performance 32-bit RISC Architecture – High-density 16-bit Instruction Set – Leader in MIPS/Watt – EmbeddedICE In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed Flash – 512 Kbytes, Organized in Two Contiguous Banks of 1024 Pages of 256 Bytes Dual Plane (SAM7SE512) – 256 Kbytes (SAM7SE256) Organized in One Bank of 1024 Pages of 256 Bytes Single Plane (SAM7SE256) – 32 Kbytes (SAM7SE32) Organized in One Bank of 256 Pages of 128 Bytes Single Plane (SAM7SE32) – Single Cycle Access at Up to 30 MHz in Worst Case Conditions – Prefetch Buffer Optimizing Thumb Instruction Execution at Maximum Speed – Page Programming Time: 6 ms, Including Page Auto-erase, Full Erase Time: 15 ms – 10,000 Erase Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit – Fast Flash Programming Interface for High Volume Production
- 32 Kbytes (SAM7SE512/256) or 8 Kbytes (SAM7SE32) of Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- One External Bus Interface (EBI) – Supports SDRAM, Static Memory, Glueless Connection to CompactFlash and ECC-enabled NAND Flash
- Memory Controller (MC) – Embedded Flash Controller – Memory Protection Unit – Abort Status and Misalignment Detection
- Reset Controller (RSTC) – Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector – Provides External Reset Signal Shaping and Reset Source Status
- Clock Generator (CKGR) – Low-power RC Oscillator, 3 to 20 MHz On-chip Oscillator and One PLL
- Power Management Controller (PMC) – Power Optimization Capabilities, Including Slow Clock Mode (Down to 500 Hz) and Idle Mode – Three Programmable External Clock Signals
- Advanced Interrupt Controller (AIC) – Individually Maskable, Eight-level Priority, Vectored Interrupt Sources – Two External Interrupt Sources and One Fast Interrupt Source, Spurious Interrupt Protected
- Debug Unit (DBGU) – Two-wire UART and Support for Debug Communication Channel interrupt, Programmable ICE Access Prevention – Mode for General Purpose Two-wire UART Serial Communication
- Periodic Interval Timer (PIT) – 20-bit Programmable Counter plus 12-bit Interval Counter
- Windowed Watchdog (WDT) – 12-bit key-protected Programmable Counter
- Provides Reset or Interrupt Signals to the System – Counter May Be Stopped While the Processor is in Debug State or in Idle Mode
- Real-time Timer (RTT) – 32-bit Free-running Counter with Alarm – Runs Off the Internal RC Oscillator
- Three Parallel Input/Output Controllers (PIO) – Eighty-eight Programmable I/O Lines Multiplexed with up to Two Peripheral I/Os – Input Change Interrupt Capability on Each I/O Line – Individually Programmable Open-drain, Pull-up Resistor and Synchronous Output – Schmitt Trigger on All inputs
- Eleven Peripheral DMA Controller (PDC) Channels
- One USB 2.0 Full Speed (12 Mbits per second) Device Port – On-chip Transceiver, Eight Endpoints, 2688-byte Configurable Integrated FIFOs
- One Synchronous Serial Controller (SSC) – Independent Clock and Frame Sync Signals for Each Receiver and Transmitter – I²S Analog Interface Support, Time Division Multiplex Support – High-speed Continuous Data Stream Capabilities with 32-bit Data Transfer
- Two Universal Synchronous/Asynchronous Receiver Transmitters (USART) – Individual Baud Rate Generator, rDA⊕ Infrared Modulation/Demodulation – Support for ISO7816 T0/T1 Smart Card, Hardware Handshaking, RS485 Support – Full Modem Line Support on USART1
- One Master/Slave Serial Peripheral Interfaces (SPI) – 8- to 16-bit Programmable Data Length, Four External Peripheral Chip Selects
- One Three-channel 16-bit Timer/Counter (TC) – Three External Clock Inputs, Two Multi-purpose I/O Pins per Channel – Double PWM Generation, Capture/Waveform Mode, Up/Down Capability
- One Four-channel 16-bit PWM Controller (PWMC)
- One Two-wire Interface (TWI) – Master, Multi-Master and Slave Mode Support, All Two-wire Atmel EEPROMs Supported – General Call Supported in Slave Mode
- One 8-channel 10-bit Analog-to-Digital Converter, Four Channels Multiplexed with Digital I/Os
- SAM-BA – Default Boot program – Interface with SAM-BA Graphic User Interface
- IEEE 1149.1 JTAG Boundary Scan on All Digital Pins
- Four High-current Drive I/O lines, Up to 16 mA Each
- Power Supplies – Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components – 1.8V or 3.3V VDDIO I/O Lines Power Supply, Independent 3.3V VDDFLASH Flash Power Supply – 1.8V VDDCORE Core Power Supply with Brownout Detector
- Fully Static Operation: – Up to 55 MHz at 1.8V and 85℃ Worst Case Conditions – Up to 48 MHz at 1.65V and 85℃ Worst Case Conditions
- Available in a 128-lead LQFP Green Package, or a 144-ball LFBGA RoHS-compliant Package
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-144 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~1.95V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 55MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | BGA-144 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 88 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~1.95V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 55MHz | |
| Oscillator Type | Built-in |
Introduction
Atmel's SAM7SE Series is a member of its Smart ARM Microcontroller family based on the 32-bit ARM7 RISC processor and high-speed Flash memory. • SAM7SE512 features a 512-Kbyte high-speed Flash and a 32 Kbyte SRAM. • SAM7SE256 features a 256-Kbyte high-speed Flash and a 32 Kbyte SRAM. • SAM7SE32 features a 32-Kbyte high-speed Flash and an 8 Kbyte SRAM. It also embeds a large set of peripherals, including a USB 2.0 device, an External Bus Interface (EBI), and a complete set of system functions minimizing the number of external components. The EBI incorporates controllers for synchronous DRAM (SDRAM) and Static memories and features specific circuitry facilitating the interface for NAND Flash, SmartMedia and CompactFlash. The device is an ideal migration path for 8/16-bit microcontroller users looking for additional performance, extended memory and higher levels of system integration.
Features
- Incorporates the ARM7TDMI ARM Thumb Processor – High-performance 32-bit RISC Architecture – High-density 16-bit Instruction Set – Leader in MIPS/Watt – EmbeddedICE In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed Flash – 512 Kbytes, Organized in Two Contiguous Banks of 1024 Pages of 256 Bytes Dual Plane (SAM7SE512) – 256 Kbytes (SAM7SE256) Organized in One Bank of 1024 Pages of 256 Bytes Single Plane (SAM7SE256) – 32 Kbytes (SAM7SE32) Organized in One Bank of 256 Pages of 128 Bytes Single Plane (SAM7SE32) – Single Cycle Access at Up to 30 MHz in Worst Case Conditions – Prefetch Buffer Optimizing Thumb Instruction Execution at Maximum Speed – Page Programming Time: 6 ms, Including Page Auto-erase, Full Erase Time: 15 ms – 10,000 Erase Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit – Fast Flash Programming Interface for High Volume Production
- 32 Kbytes (SAM7SE512/256) or 8 Kbytes (SAM7SE32) of Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- One External Bus Interface (EBI) – Supports SDRAM, Static Memory, Glueless Connection to CompactFlash and ECC-enabled NAND Flash
- Memory Controller (MC) – Embedded Flash Controller – Memory Protection Unit – Abort Status and Misalignment Detection
- Reset Controller (RSTC) – Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector – Provides External Reset Signal Shaping and Reset Source Status
- Clock Generator (CKGR) – Low-power RC Oscillator, 3 to 20 MHz On-chip Oscillator and One PLL
- Power Management Controller (PMC) – Power Optimization Capabilities, Including Slow Clock Mode (Down to 500 Hz) and Idle Mode – Three Programmable External Clock Signals
- Advanced Interrupt Controller (AIC) – Individually Maskable, Eight-level Priority, Vectored Interrupt Sources – Two External Interrupt Sources and One Fast Interrupt Source, Spurious Interrupt Protected
- Debug Unit (DBGU) – Two-wire UART and Support for Debug Communication Channel interrupt, Programmable ICE Access Prevention – Mode for General Purpose Two-wire UART Serial Communication
- Periodic Interval Timer (PIT) – 20-bit Programmable Counter plus 12-bit Interval Counter
- Windowed Watchdog (WDT) – 12-bit key-protected Programmable Counter
- Provides Reset or Interrupt Signals to the System – Counter May Be Stopped While the Processor is in Debug State or in Idle Mode
- Real-time Timer (RTT) – 32-bit Free-running Counter with Alarm – Runs Off the Internal RC Oscillator
- Three Parallel Input/Output Controllers (PIO) – Eighty-eight Programmable I/O Lines Multiplexed with up to Two Peripheral I/Os – Input Change Interrupt Capability on Each I/O Line – Individually Programmable Open-drain, Pull-up Resistor and Synchronous Output – Schmitt Trigger on All inputs
- Eleven Peripheral DMA Controller (PDC) Channels
- One USB 2.0 Full Speed (12 Mbits per second) Device Port – On-chip Transceiver, Eight Endpoints, 2688-byte Configurable Integrated FIFOs
- One Synchronous Serial Controller (SSC) – Independent Clock and Frame Sync Signals for Each Receiver and Transmitter – I²S Analog Interface Support, Time Division Multiplex Support – High-speed Continuous Data Stream Capabilities with 32-bit Data Transfer
- Two Universal Synchronous/Asynchronous Receiver Transmitters (USART) – Individual Baud Rate Generator, rDA⊕ Infrared Modulation/Demodulation – Support for ISO7816 T0/T1 Smart Card, Hardware Handshaking, RS485 Support – Full Modem Line Support on USART1
- One Master/Slave Serial Peripheral Interfaces (SPI) – 8- to 16-bit Programmable Data Length, Four External Peripheral Chip Selects
- One Three-channel 16-bit Timer/Counter (TC) – Three External Clock Inputs, Two Multi-purpose I/O Pins per Channel – Double PWM Generation, Capture/Waveform Mode, Up/Down Capability
- One Four-channel 16-bit PWM Controller (PWMC)
- One Two-wire Interface (TWI) – Master, Multi-Master and Slave Mode Support, All Two-wire Atmel EEPROMs Supported – General Call Supported in Slave Mode
- One 8-channel 10-bit Analog-to-Digital Converter, Four Channels Multiplexed with Digital I/Os
- SAM-BA – Default Boot program – Interface with SAM-BA Graphic User Interface
- IEEE 1149.1 JTAG Boundary Scan on All Digital Pins
- Four High-current Drive I/O lines, Up to 16 mA Each
- Power Supplies – Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components – 1.8V or 3.3V VDDIO I/O Lines Power Supply, Independent 3.3V VDDFLASH Flash Power Supply – 1.8V VDDCORE Core Power Supply with Brownout Detector
- Fully Static Operation: – Up to 55 MHz at 1.8V and 85℃ Worst Case Conditions – Up to 48 MHz at 1.65V and 85℃ Worst Case Conditions
- Available in a 128-lead LQFP Green Package, or a 144-ball LFBGA RoHS-compliant Package
C3215642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

