LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TUSB217AIRWBR

Manufacturer
MPN
TUSB217AIRWBR
LCSC Part #
C3215614
Packaging
X2-QFN-12(1.6x1.6)
Customer #
Key Attributes
USB 2.0 High-Speed Signal Conditioner with DCP and CDP Controllers
DatasheetTI TUSB217AIRWBR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingX2-QFN-12(1.6x1.6)
Number of ports1
TypeTransceiver
Voltage Rating2.3V~6.5V
FeaturesShutdown mode
USB ProtocolUSB 2.0;BC 1.2
Operating Temperature-40℃~+85℃
Supply Current36mA
Quiescent Supply Current1.4mA
Data Rate480Mbps

Introduction

AI Translation

The TUSB217A is a third-generation USB 2.0 high-speed signal conditioner designed to compensate for AC losses (due to capacitive loads) and DC losses (due to resistive loads) in the transmission channel. It features a patented design that can accelerate the transmission edges of USB 2.0 high-speed signals through an edge accelerator and increase the static level through a DC boost function. Additionally, it has a pre - equalization function to improve the receiver's sensitivity and compensate for inter - symbol interference (ISI) jitter in long - cable applications. The characteristics of USB low - speed and full - speed signals are not affected by the TUSB217A. It can improve signal quality without changing packet timing or increasing propagation delay. It can help the system pass the USB 2.0 high - speed near - end eye diagram compliance test using cables up to 5 meters long. It is compatible with the USB On - The - Go (OTG) and Battery Charging (BC 1.2) protocols. The integrated BC 1.2 battery charging controller can be enabled via the control pin.

Features

AI Translation
  • Wide supply voltage range: 2.3V to 6.5V
  • Ultra-low USB disconnect and shutdown power consumption
  • USB 2.0 high-speed signal conditioning
  • Compatible with USB 2.0, OTG 2.0, and BC 1.2
  • Low-speed, full-speed, and high-speed signal transmission
  • Integrated BC 1.2 CDP and DCP controller
  • Auto-switching per DCP/CDP pin
  • Host- and device-agnostic
  • Supports cable lengths up to 5m
  • Four selectable signal enhancement (edge boost vs. DC boost) settings via external pull-down resistor values
  • Three selectable RX equalization settings via pull-up or pull-down to compensate ISI jitter in high-loss applications
  • Scalable solution supporting cable lengths up to 10m with two TUSB217A devices
  • Daisy-chainable for high-loss applications
  • RWB pin-compatible with TUSB211/212/214/216

Applications

AI Translation
  • Laptops, desktops, or docking stations
  • Portable electronics
  • Tablets
  • Mobile phones
  • TVs
  • Active cables, cable extenders, backplanes