LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMS202CMWX

Manufacturer
MPN
LMS202CMWX
LCSC Part #
C3215357
Packaging
SOIC-16-300mil
Customer #
Key Attributes
5V Single Supply TlA/EIA-232 Dual Transceivers
DatasheetTI LMS202CMWX
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16-300mil
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate230Kbps
Operating Temperature0℃~+70℃
ESD Protect-
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current1mA

Features

AI Translation
  • The LMS202 features two transmitters and two receivers for RS-232 communication.
  • It has a DC-to-DC converter that permits the device to operate with only a single +5V power supply.
  • The on-chip DC-to-DC converter which utilizes four external 0.1μF capacitors to generate dual internal power supplies for RS-232 compatible output levels.
  • Single +5V power supply
  • 230 kbps data rate
  • On-board DC-to-DC converter
  • 0.1μF charge pump capacitors
  • Drop-in replacement to Maxim’s MAX202
  • The device meet EIA/TIA-232E and CCITT V.28 specifications up to 230kbits/sec.
  • The LMS202 is available in a 16 pin narrow and Wide SOIC package.

Applications

AI Translation
  • POS equipment (Bar code reader)
  • Hand-held equipment
  • General purpose RS-232 communication