MAXIM MAX9321EKA
| Manufacturer | |
| MPN | MAX9321EKA |
| LCSC Part # | C3215299 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 2.25V~3.8V 3GHz 1 TSOT-23-8 Clock Buffers, Drivers |
| Datasheet | MAXIM MAX9321EKA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.8V | |
| Features | Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 3GHz | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.8V |
| Type | Description | |
|---|---|---|
| Features | Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 3GHz | |
| Number of outputs | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-skew differential receiver/driver designed for clock and data distribution
- Differential inputs accept single-ended input by connecting the on-chip VBB supply to the input as a reference voltage
- Ultra-low propagation delay (172ps) and part-to-part skew (20ps) with maximum supply current of 24mA
- Suitable for clock buffering or repeating
- Operates from +2.25V to +3.8V supply range for differential HSTL and LVPECL signal interfaces
- Differential LVECL operation from -2.25V to -3.8V supply
- Multiple pinout options for ease of routing across backplanes to either side of double-sided PCBs
- Space-saving 8-pin SOT23, SO, and µMAX packages
- Second source improvement of MC10LVEP16 (MAX9321)
- Low 17mA supply current
- Minimum 300mV output at 3GHz
- Output low when input is open
- ESD protection >2kV (Human Body Model)
- On-chip reference for single-ended input
- Thermally enhanced exposed pad SO package available
Applications
AI Translation
- Precision clock buffer
- Low-jitter data repeater
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.8V | |
| Features | Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 3GHz | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.8V |
| Type | Description | |
|---|---|---|
| Features | Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 3GHz | |
| Number of outputs | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-skew differential receiver/driver designed for clock and data distribution
- Differential inputs accept single-ended input by connecting the on-chip VBB supply to the input as a reference voltage
- Ultra-low propagation delay (172ps) and part-to-part skew (20ps) with maximum supply current of 24mA
- Suitable for clock buffering or repeating
- Operates from +2.25V to +3.8V supply range for differential HSTL and LVPECL signal interfaces
- Differential LVECL operation from -2.25V to -3.8V supply
- Multiple pinout options for ease of routing across backplanes to either side of double-sided PCBs
- Space-saving 8-pin SOT23, SO, and µMAX packages
- Second source improvement of MC10LVEP16 (MAX9321)
- Low 17mA supply current
- Minimum 300mV output at 3GHz
- Output low when input is open
- ESD protection >2kV (Human Body Model)
- On-chip reference for single-ended input
- Thermally enhanced exposed pad SO package available
Applications
AI Translation
- Precision clock buffer
- Low-jitter data repeater
C3215299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

