MAXIM MAX1558HETB-T
| Manufacturer | |
| MPN | MAX1558HETB-T |
| LCSC Part # | C3214554 |
| Packaging | TDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset |
| Datasheet | MAXIM MAX1558HETB-T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | USB | |
| Features | Enable/shutdown function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 45uA | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | USB |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 45uA | |
| Data Rate | - |
Introduction
The MAX1558/MAX1558H are dual, current-limited switches with autoreset for USB applications. Autoreset latches the switch off if it is shorted for more than 20ms, saving system power. The shorted output is then tested to determine when the short is removed to automatically restart the channel. Each channel delivers up to 1.2A and meets all IEC specifications for USB ports. Low quiescent supply current (45μA) and standby current (3μA) conserve battery power in portable applications. The MAX1558/MAX1558H safety features ensure that the USB port is protected. Built-in thermal-overload protection limits power dissipation and junction temperature. Accurate, programmable current-limiting circuitry protects the input supply against both overload and short-circuit conditions. 20ms fault blanking enables the circuit to ignore transient faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system. The MAX1558/MAX1558H also feature reverse-current protection circuitry to block current flow from the output to the input when the switches are off.
Features
- 55mΩ Switch Resistance
- Tiny 10-Pin, 3mm x 3mm TDFN Package
- 14% Accurate Current Limit
- Autorestart when Fault is Removed
- Programmable Current Up to 1.2A
- Thermal-Overload Protection
- Built-In 20ms Fault Blanking
- Compliant to All USB Specifications
- 2.7V to 5.5V Supply Range
- Independent-Output Fault Indicators
- Block Reverse Current when Disabled
- 15kV ESD Protection (with Capacitor)
- UL Recognized: UL# E211395
Applications
- USB Ports and Hubs
- Notebook Computers and Desktops
- PDAs and Palmtop Computers
- Docking Stations
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8223 | $ 1.82 |
| 200+ | $ 0.7052 | $ 141.04 |
| 500+ | $ 0.6805 | $ 340.25 |
| 1,000+ | $ 0.6682 | $ 668.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | USB | |
| Features | Enable/shutdown function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 45uA | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | USB |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 45uA | |
| Data Rate | - |
Introduction
The MAX1558/MAX1558H are dual, current-limited switches with autoreset for USB applications. Autoreset latches the switch off if it is shorted for more than 20ms, saving system power. The shorted output is then tested to determine when the short is removed to automatically restart the channel. Each channel delivers up to 1.2A and meets all IEC specifications for USB ports. Low quiescent supply current (45μA) and standby current (3μA) conserve battery power in portable applications. The MAX1558/MAX1558H safety features ensure that the USB port is protected. Built-in thermal-overload protection limits power dissipation and junction temperature. Accurate, programmable current-limiting circuitry protects the input supply against both overload and short-circuit conditions. 20ms fault blanking enables the circuit to ignore transient faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system. The MAX1558/MAX1558H also feature reverse-current protection circuitry to block current flow from the output to the input when the switches are off.
Features
- 55mΩ Switch Resistance
- Tiny 10-Pin, 3mm x 3mm TDFN Package
- 14% Accurate Current Limit
- Autorestart when Fault is Removed
- Programmable Current Up to 1.2A
- Thermal-Overload Protection
- Built-In 20ms Fault Blanking
- Compliant to All USB Specifications
- 2.7V to 5.5V Supply Range
- Independent-Output Fault Indicators
- Block Reverse Current when Disabled
- 15kV ESD Protection (with Capacitor)
- UL Recognized: UL# E211395
Applications
- USB Ports and Hubs
- Notebook Computers and Desktops
- PDAs and Palmtop Computers
- Docking Stations
C3214554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

