LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F302-GM product image
Images for reference only

SILICON LABS C8051F302-GM

Manufacturer
MPN
C8051F302-GM
LCSC Part #
C3214514
Packaging
QFN-11(3x3)
Customer #
Key Attributes
51 Series 8 Bit 25MHz QFN-11(3x3) Microcontrollers RoHS
DatasheetSILICON LABS C8051F302-GM
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-11(3x3)
ADC (Bit)8bit
Number of I/O8
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM-
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Up to 500ksps
  • Up to 8 external inputs
  • Programmable amplifier gains of 4, 2, 1, & 0.5
  • VREF from external pin or VDD
  • Built-in temperature sensor
  • External conversion start input
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current (<0.5 μA)
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Complete development kit
  • Supply Voltage 2.7 to 3.6 V
  • Typical operating current: 6.6 mA @ 25 MHz; 14 μA @ 32 kHz
  • Typical stop mode current: 0.1 μA
  • Temperature range: -40 to +85 °C
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 25 MIPS throughput with 25MHz clock
  • Expanded interrupt handler
  • 256 bytes internal data RAM
  • Up to 8 kB (‘F300/1/2/3), 4 kB (‘F304), or 2kB (‘F305) Flash; 512 bytes are reserved in the 8kB devices
  • 8 Port I/O; All 5V tolerant with high sink current
  • Hardware enhanced UART and SMBus serial ports
  • Three general-purpose 16-bit counter/timers
  • 16-bit programmable counter array (PCA) with three capture/compare modules
  • Real time clock mode using PCA or timer and external clock source
  • Internal oscillator: 24.5 MHz with ±2% accuracy supports UART operation
  • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; Useful in power saving modes