MAXIM MAX3189EUT
| Manufacturer | |
| MPN | MAX3189EUT |
| LCSC Part # | C3214174 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1Mbps, 1uA RS-232 Transmitters in SOT23-6 |
| Datasheet | MAXIM MAX3189EUT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Voltage - Supply | 4.5V~6V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 150uA | |
| Features | Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Voltage - Supply | 4.5V~6V | |
| Data Rate | 1Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 150uA | |
| Features | Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
Introduction
The MAX3188/MAX3189 single RS-232 transmitters in a SOT23-6 package are for space- and cost-constrained applications requiring minimal RS-232 communications. These devices consume only 150µA of supply current from ±4.5V to ±6V supplies. RS-232 data transmission is guaranteed up to 250kbps with the MAX3188 and up to 1Mbps with the MAX3189. The MAX3188/MAX3189 transmitters are inverting level translators that convert CMOS-logic levels to 5V EIA/TIA-232 levels. They feature a shutdown input that reduces current consumption to only 1µA and forces the transmitter output into a high-impedance state. The MAX3188/MAX3189 transmitters have a standard inverting output. The transmitter is an inverting level translator that converts CMOS-logic levels to 5V EIA/TIA-232 levels. The MAX3188 guarantees a 250kbps data rate, and the MAX3189 guarantees a 1Mbps data rate with worst-case loads of 3kΩ in parallel with 1000pF. The transmitter input does not have a pull-up resistor and should be connected to GND if unused. The MAX3188/MAX3189 feature a shutdown input. Drive SHDN low to reduce the supply current to 1µA (max). Shutdown also forces TOUT into a high-impedance state that allows the signal line to be safely controlled by other transmitters. Drive SHDN high for normal operation. The MAX3188/MAX3189 require ±4.5V to ±6V dual supplies. For applications where these supply voltages are not present, a DC-DC converter must be added. Due to the devices’ low current consumption, a charge pump can provide the proper supply voltages and requires a minimal amount of board space and cost.
Features
- Small 6-Pin SOT23 Package
- 150µA Supply Current
- Shutdown Reduces Supply Current to 1µA
- Guaranteed Data Rate 1Mbps (MAX3189) 250kbps (MAX3188)
- Three-State RS-232 Transmitter Output
- No External Components Required
Applications
- Diagnostic Ports
- Telecommunications Networking Equipment
- Set-Top Boxes
- Digital Cameras
- Hand-Held Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8286 | $ 0.83 |
| 200+ | $ 0.321 | $ 64.20 |
| 500+ | $ 0.3102 | $ 155.10 |
| 1,000+ | $ 0.304 | $ 304.00 |
Standard Packaging370/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Voltage - Supply | 4.5V~6V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 150uA | |
| Features | Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Voltage - Supply | 4.5V~6V | |
| Data Rate | 1Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 150uA | |
| Features | Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
Introduction
The MAX3188/MAX3189 single RS-232 transmitters in a SOT23-6 package are for space- and cost-constrained applications requiring minimal RS-232 communications. These devices consume only 150µA of supply current from ±4.5V to ±6V supplies. RS-232 data transmission is guaranteed up to 250kbps with the MAX3188 and up to 1Mbps with the MAX3189. The MAX3188/MAX3189 transmitters are inverting level translators that convert CMOS-logic levels to 5V EIA/TIA-232 levels. They feature a shutdown input that reduces current consumption to only 1µA and forces the transmitter output into a high-impedance state. The MAX3188/MAX3189 transmitters have a standard inverting output. The transmitter is an inverting level translator that converts CMOS-logic levels to 5V EIA/TIA-232 levels. The MAX3188 guarantees a 250kbps data rate, and the MAX3189 guarantees a 1Mbps data rate with worst-case loads of 3kΩ in parallel with 1000pF. The transmitter input does not have a pull-up resistor and should be connected to GND if unused. The MAX3188/MAX3189 feature a shutdown input. Drive SHDN low to reduce the supply current to 1µA (max). Shutdown also forces TOUT into a high-impedance state that allows the signal line to be safely controlled by other transmitters. Drive SHDN high for normal operation. The MAX3188/MAX3189 require ±4.5V to ±6V dual supplies. For applications where these supply voltages are not present, a DC-DC converter must be added. Due to the devices’ low current consumption, a charge pump can provide the proper supply voltages and requires a minimal amount of board space and cost.
Features
- Small 6-Pin SOT23 Package
- 150µA Supply Current
- Shutdown Reduces Supply Current to 1µA
- Guaranteed Data Rate 1Mbps (MAX3189) 250kbps (MAX3188)
- Three-State RS-232 Transmitter Output
- No External Components Required
Applications
- Diagnostic Ports
- Telecommunications Networking Equipment
- Set-Top Boxes
- Digital Cameras
- Hand-Held Equipment
C3214174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

