MAXIM MAX2395ETI
| Manufacturer | |
| MPN | MAX2395ETI |
| LCSC Part # | C3213888 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | TQFN-28(5x5) RF Misc ICs and Modules |
| Datasheet | MAXIM MAX2395ETI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Features | PLL lock detection function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | TQFN-28(5x5) | |
| Features | PLL lock detection function |
Introduction
The MAX2395 fully monolithic quasi-direct modulator IC is designed for use in WCDMA/UMTS transmitters. The quasi-direct modulation architecture reduces system cost, component count, and board space compared to transmitters using an IF SAW filter with IF VCO and IF synthesizer blocks. The MAX2395 includes I/Q baseband filters, an IF I/Q modulator with VGA, a fully monolithic VCO with PLL, an upconverter mixer, an RF VGA, and a power amplifier (PA) driver. The use of the quasi-direct modulator scheme ensures 5% (typ) EVM and a 30dB (min) carrier suppression. The RF VGA and IF VGA provide a nominal 90dB of output power control. No external local oscillators are required, enabling efficient implementation of variable duplex offset systems. The PLL is programmed by loading data on the SPI/MICROWIRE-compatible 3-wire serial bus. The IC operates from a single +2.7V to +3.3V supply. The devices are available in space-saving 28-pin QFN and thin QFN exposed-pad packages (5mm×5mm).
Features
- 5% EVM for Pout = +6dBm
- 1920MHz to 1980MHz Operation
- +2.7V to +3.3V Single-Supply Operation
- +6dBm Output Power at 72mA
- 81dB Minimum Automatic Gain-Control (AGC) Range
- Automatic ICC Throttle Back for Optimal Power Consumption
- No IF SAW Filter Necessary
- On-Chip RF PLL, with Fully Monolithic VCO
- Ultra-Low External Component Count
Applications
- WCDMA Phones
- UMTS/EDGE Phones
- W-TDD Phones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6367 | $ 4.64 |
| 200+ | $ 1.7945 | $ 358.90 |
| 500+ | $ 1.7328 | $ 866.40 |
| 1,000+ | $ 1.7004 | $ 1700.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Features | PLL lock detection function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | TQFN-28(5x5) | |
| Features | PLL lock detection function |
Introduction
The MAX2395 fully monolithic quasi-direct modulator IC is designed for use in WCDMA/UMTS transmitters. The quasi-direct modulation architecture reduces system cost, component count, and board space compared to transmitters using an IF SAW filter with IF VCO and IF synthesizer blocks. The MAX2395 includes I/Q baseband filters, an IF I/Q modulator with VGA, a fully monolithic VCO with PLL, an upconverter mixer, an RF VGA, and a power amplifier (PA) driver. The use of the quasi-direct modulator scheme ensures 5% (typ) EVM and a 30dB (min) carrier suppression. The RF VGA and IF VGA provide a nominal 90dB of output power control. No external local oscillators are required, enabling efficient implementation of variable duplex offset systems. The PLL is programmed by loading data on the SPI/MICROWIRE-compatible 3-wire serial bus. The IC operates from a single +2.7V to +3.3V supply. The devices are available in space-saving 28-pin QFN and thin QFN exposed-pad packages (5mm×5mm).
Features
- 5% EVM for Pout = +6dBm
- 1920MHz to 1980MHz Operation
- +2.7V to +3.3V Single-Supply Operation
- +6dBm Output Power at 72mA
- 81dB Minimum Automatic Gain-Control (AGC) Range
- Automatic ICC Throttle Back for Optimal Power Consumption
- No IF SAW Filter Necessary
- On-Chip RF PLL, with Fully Monolithic VCO
- Ultra-Low External Component Count
Applications
- WCDMA Phones
- UMTS/EDGE Phones
- W-TDD Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

