LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX3161CAG

Manufacturer
MPN
MAX3161CAG
LCSC Part #
C3213759
Packaging
SSOP-24
Customer #
Key Attributes
3V~5.5V SSOP-24 Drivers, Receivers, Transceivers
DatasheetMAXIM MAX3161CAG
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSSOP-24
Voltage - Supply3V~5.5V
Data Rate250Kbps;1Mbps;10Mbps
Operating Temperature0℃~+70℃
Features-
Supply Current5.5mA
Interface-
Quiescent Supply Current1uA

Introduction

AI Translation

The MAX3160/MAX3161/MAX3162 are programmable +3V to +5.5V RS-232/RS-485/422 multiprotocol transceivers. The MAX3160/MAX3161 are pin programmable as a 2TX/2RX RS-232 interface or a single RS-485/422 transceiver. The MAX3162 is configured as a 2TX/2RX RS-232 interface and a single RS-485/422 transceiver simultaneously. All devices incorporate a proprietary low-dropout transmitter output stage and an on-board dual charge pump to allow RS-232 and RS-485/422 compliant performance from a +3V to +5.5V supply. These devices also feature pin-selectable transmitter slew rates for both RS-232 and RS-485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Disabling slew-rate limiting allows these devices to transmit at data rates up to 10Mbps in RS-485/422 mode and up to 1Mbps in RS-232 mode. The MAX3160/MAX3162 offer a flow-through pinout that facilitates board layout. The MAX3160/MAX3161/MAX3162 are available in tiny SSOP packages and operate from -40℃ to +85℃

Features

AI Translation
  • Flexible Options for RS-232 and RS-422/485 Operation in One Package
  • Simultaneous 2TX/2RX RS-232 and Half-Duplex RS-485 Transceiver Operation (MAX3162)
  • Pin-Programmable as Either 2TX/2RX RS-232 or Half/Full RS-485 Transceiver (MAX3160, MAX3161)
  • Integrated Protection Increases Robustness
  • Transmitters and Receivers Protected Against Wiring Faults
  • True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open
  • Short-Circuit Protection Over the Entire Common-Mode Voltage Range
  • Thermal Protection from Excessive Power Dissipation
  • Slew Rate Limiting Minimizes EM and Reduces Cable Reflections
  • Integrated Charge-Pump Circuitry Saves Board Space
  • Eliminates the Need for a Bipolar ±12V Supply
  • Enables Single-Supply Operation From +3V to +5.5V Voltage Supply
  • 1μA Shutdown Supply Current Saves Power
  • Allows Up to 256 Transceivers on the Bus

Applications

AI Translation
  • Point-of-Sales Equipment Peripherals
  • Industrial Controls
  • Networking
  • RS-232 to RS-485 Interface Converters