LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AY-5-1013

Manufacturer
MPN
AY-5-1013
LCSC Part #
C3213612
Packaging
-
Customer #
Key Attributes
UARTs (Universal Asynchronous Receiver Transmitter)
DatasheetMICROCHIP AY-5-1013
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The Universal Asynchronous Receiver/Transmitter (UAR/T) is an LSI subsystem which accepts binary characters from either a terminal device or a computer and receives/transmits this character with appended control and error detecting bits. All characters contain a start bit, 5 to 8 data bits, one or two stop bits (1% stop bit capability with the AY - 3 - 1014A/1015D), and either odd/even parity or no parity. In order to make the UAR/T universal, the baud, bits per word, parity mode, and the number of stop bits are externally selectable. The device is constructed on a single monolithic chip. All inputs and outputs are directly compatible with MTOS/MTNS logic, and also with TTL/DTL/CMOS logic without the need for interfacing components. All strobed outputs are three - state logic.

While receiving parity and stop bit(s) the receiver will compare transmitted parity and stop bit(s) with control data bits (parity and number of stop bits) previously set and indicate an error by changing the parity error flip flop and/or the framing error flip flop to a logic "1". It should be noted that if the No Parity Mode is selected the PE (parity error) will be unconditionally set to a logic "9".

Once a full character is received, internal logic looks at the data available(DAV) signal to determine if data has been the read out. If the DAV signal is at a logic "1" the receiver will assume data has not been read out and the over run flip flop of the status word holding register will be set to a logic "1". If the DAV signal is at a logic v₀ⁿ the receiver will assume that data has been read out. After DAV goes to a logic "1", the receiver shift register is now ready to accept the next character and has one full character time to remove the received character.

Features

AI Translation
  • DTL and TTL compatible—no interfacing circuits required, drives one TTL load
  • Fully Double Buffered--eliminates need for system synchronization, facilitates high - speed operation
  • Full Duplex Operation--can handle multiple bauds (receiving - transmitting) simultaneously
  • Start Bit Verification—decreases error rate with center sampling
  • Receiver center sampling of serial input; 48% distortion immunity
  • High Speed Operation
  • Three - State Outputs--bus structure capability
  • Low Power --minimum power requirements
  • Input Protected--eliminates handling problems
  • GIANT P - channel nitride process
  • 0 to 40kbaud
  • Pull - up resistors to VCC on all inputs
  • Extended Operating Temperature Range: -40℃ to +85℃ (plastic package), -55℃ to +125℃ (ceramic package)
  • Single Supply Operation: +4.75V to +14V (AY - 3 - 1014A), +4.75V to +5.25V (AY - 3 - 1015D)
  • CMOS compatible (AY - 3 - 1014A)
  • 1% stopbit mode
  • External reset of all registers except control bits register
  • GIANT I N - channel lon Implant Process
  • 0 to 30k baud
  • Pull - up resistors to VCC on all inputs (AY - 3 - 1015D)