TI 74AC11238N
| Manufacturer | |
| MPN | 74AC11238N |
| LCSC Part # | C3213561 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS |
| Datasheet | TI 74AC11238N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Data Rate | - | |
| Supply Current | - | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Data Rate | - | |
| Supply Current | - | |
| Function | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Designed for high-speed memory decoders and data transmission systems
- Non-inverting version of the ′AC11138
- Three enable inputs for simplified cascading and/or data reception
- Flow-through architecture for optimized PCB layout
- Center-pin Vcc and GND configuration minimizes high-speed switching noise
- EPIC (Enhanced Performance Implanted CMOS) 1-ΠΠ′[Im] process
- Typical latch-up immunity of 500 mA at 125℃
- Package options include plastic small-outline, ceramic chip carrier, and standard plastic and ceramic 300 mil DIP packages
Applications
AI Translation
- High-performance memory decoding or data routing applications
- Minimized system decoding effects in high-speed memory systems
- Fast enable circuitry with high-speed memory
- Reduced need for external gates or inverters during expansion
- 24-line decoder implementation without external inverters
- 32-line decoder implementation with only one inverter
- Data input for demultiplexing applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Data Rate | - | |
| Supply Current | - | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | - | |
| Data Rate | - | |
| Supply Current | - | |
| Function | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Designed for high-speed memory decoders and data transmission systems
- Non-inverting version of the ′AC11138
- Three enable inputs for simplified cascading and/or data reception
- Flow-through architecture for optimized PCB layout
- Center-pin Vcc and GND configuration minimizes high-speed switching noise
- EPIC (Enhanced Performance Implanted CMOS) 1-ΠΠ′[Im] process
- Typical latch-up immunity of 500 mA at 125℃
- Package options include plastic small-outline, ceramic chip carrier, and standard plastic and ceramic 300 mil DIP packages
Applications
AI Translation
- High-performance memory decoding or data routing applications
- Minimized system decoding effects in high-speed memory systems
- Fast enable circuitry with high-speed memory
- Reduced need for external gates or inverters during expansion
- 24-line decoder implementation without external inverters
- 32-line decoder implementation with only one inverter
- Data input for demultiplexing applications
C3213561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

