MAXIM MAX9961ADCCQ
| Manufacturer | |
| MPN | MAX9961ADCCQ |
| LCSC Part # | C3213525 |
| Packaging | TQFP-100-EP(14x14) |
| Customer # | |
| Key Attributes | Dual, Low-Power, 500Mbps ATE Drivers/Comparators with 2mA Load |
| Datasheet | MAXIM MAX9961ADCCQ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | MAXIM | |
| Packaging | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | 9.5V~10.5V | |
| Data Rate | 500Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | MAXIM | |
| Packaging | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | 9.5V~10.5V | |
| Data Rate | 500Mbps |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power: 900mW per channel (typical)
- High speed: 500Mbps at 3VP-P
- Programmable 2mA active load current
- Low timing dispersion
- Wide -1.5V to +6.5V operating range
- Active termination (third-level drive)
- Low leakage mode: 15nA (maximum)
- Integrated clamping
- Easy interface with most logic families
- Integrated PMU connection
- Digitally programmable slew rate
- Internal termination resistor
- Low offset error
Applications
AI Translation
- Low-cost mixed-signal/SoC ATE
- General-purpose memory ATE
- PCI or VXI programmable digital instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | MAXIM | |
| Packaging | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | 9.5V~10.5V | |
| Data Rate | 500Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | MAXIM | |
| Packaging | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | 9.5V~10.5V | |
| Data Rate | 500Mbps |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power: 900mW per channel (typical)
- High speed: 500Mbps at 3VP-P
- Programmable 2mA active load current
- Low timing dispersion
- Wide -1.5V to +6.5V operating range
- Active termination (third-level drive)
- Low leakage mode: 15nA (maximum)
- Integrated clamping
- Easy interface with most logic families
- Integrated PMU connection
- Digitally programmable slew rate
- Internal termination resistor
- Low offset error
Applications
AI Translation
- Low-cost mixed-signal/SoC ATE
- General-purpose memory ATE
- PCI or VXI programmable digital instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

