MAXIM MAX3222EWN
| Manufacturer | |
| MPN | MAX3222EWN |
| LCSC Part # | C3213460 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 120Kbps SOIC-18-300mil Drivers, Receivers, Transceivers |
| Datasheet | MAXIM MAX3222EWN |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Introduction
The MAX3222/MAX3232/MAX3237/MAX3241 transceivers have a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1µF external chargepump capacitors. The MAX3222, MAX3232, and MAX3241 are guaranteed to run at data rates of 120kbps while maintaining RS-232 output levels. The MAX3237 is guaranteed to run at data rates of 250kbps in the normal operating mode and 1Mbps in the MegaBaud operating mode, while maintaining RS-232 output levels. The MAX3222/MAX3232 have 2 receivers and 2 drivers. The MAX3222 features a 1µA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1µA supply current. The MAX3222 and MAX3232 are pin, package, and functionally compatible with the industry-standard MAX242 and MAX232, respectively. The MAX3241 is a complete serial port (3 drivers/ 5 receivers) designed for notebook and subnotebook computers. The MAX3237 (5 drivers/3 receivers) is ideal for fast modem applications. Both these devices feature a shutdown mode in which all receivers can remain active while using only 1µA supply current. Receivers R1 (MAX3237/MAX3241) and R2 (MAX3241) have extra outputs in addition to their standard outputs. These extra outputs are always active, allowing external devices such as a modem to be monitored without forward biasing the protection diodes in circuitry that may have VCC completely removed. The MAX3222, MAX3237, and MAX3241 are available in space-saving TSSOP and SSOP packages.
Applications
- Notebook, Subnotebook, and Palmtop Computers
- High-Speed Modems
- Battery-Powered Equipment
- Hand-Held Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-18-300mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Introduction
The MAX3222/MAX3232/MAX3237/MAX3241 transceivers have a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1µF external chargepump capacitors. The MAX3222, MAX3232, and MAX3241 are guaranteed to run at data rates of 120kbps while maintaining RS-232 output levels. The MAX3237 is guaranteed to run at data rates of 250kbps in the normal operating mode and 1Mbps in the MegaBaud operating mode, while maintaining RS-232 output levels. The MAX3222/MAX3232 have 2 receivers and 2 drivers. The MAX3222 features a 1µA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1µA supply current. The MAX3222 and MAX3232 are pin, package, and functionally compatible with the industry-standard MAX242 and MAX232, respectively. The MAX3241 is a complete serial port (3 drivers/ 5 receivers) designed for notebook and subnotebook computers. The MAX3237 (5 drivers/3 receivers) is ideal for fast modem applications. Both these devices feature a shutdown mode in which all receivers can remain active while using only 1µA supply current. Receivers R1 (MAX3237/MAX3241) and R2 (MAX3241) have extra outputs in addition to their standard outputs. These extra outputs are always active, allowing external devices such as a modem to be monitored without forward biasing the protection diodes in circuitry that may have VCC completely removed. The MAX3222, MAX3237, and MAX3241 are available in space-saving TSSOP and SSOP packages.
Applications
- Notebook, Subnotebook, and Palmtop Computers
- High-Speed Modems
- Battery-Powered Equipment
- Hand-Held Equipment
C3213460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

