LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cirrus Logic CS42516-CQ/C

Manufacturer
MPN
CS42516-CQ/C
LCSC Part #
C3213116
Packaging
-
Customer #
Key Attributes
Drivers, Receivers, Transceivers RoHS
DatasheetCirrus Logic CS42516-CQ/C
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The CS42516 provides two analog-to-digital and six digital-to-analog delta-sigma converters, as well as an integrated S/PDIF receiver. The CS42516 integrated S/PDIF receiver supports up to eight inputs, clock recovery circuitry and format autodetection. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general-purpose outputs may be driven high or low, or mapped to a variety of DAC mute controls or ADC overflow indicators. The CS42516 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as A/V receivers, DVD receivers, and digital speakers.

Features

AI Translation
  • Six 24-bit D/A, two 24-bit A/D Converters
  • 110 dB DAC / 114 dB ADC Dynamic Range
  • -100 dB THD+N
  • System Sampling Rates up to 192 kHz
  • S/PDIF Receiver Compatible with EIAJ CP1201 and IEC-60958
  • Recovered S/PDIF Clock or System Clock Selection
  • 8:2 S/PDIF Input MUX
  • ADC High-Pass Filter for DC Offset Calibration
  • Expandable ADC Channels and One-Line Mode Support
  • Digital Output Volume Control with Soft Ramp
  • Digital ±15 dB Input Gain Adjust for ADC
  • Differential Analog Architecture
  • Supports Logic Levels between 1.8 V and 5 V

Applications

AI Translation
  • A/V receivers
  • DVD receivers
  • Digital speakers