SIPEX SP213EHCT-L
| Manufacturer | |
| MPN | SP213EHCT-L |
| LCSC Part # | C3213062 |
| Packaging | - |
| Customer # | |
| Key Attributes | SP208EH/211EH/213EH High Speed +5V HighPerformance RS-232 Transceivers |
| Datasheet | SIPEX SP213EHCT-L |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIPEX | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 6mA | |
| Features | Wake-up function;Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIPEX | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 500Kbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 6mA | |
| Features | Wake-up function;Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
Introduction
The SP208EH/211EH/213EH devices are high speed enhanced multi-channel RS-232 line transceivers with improved electrical performance. The SP208EH/211EH/213EH series is a superior drop-in replacement to our previous versions as well as popular industry standards. All devices feature very low power CMOS construction and the Exar-patented (5,306,954) on-board charge pump circuitry that generates the +/- 10V RS-232 voltage levels using 0.1µF charge pump capacitors. The SP211EH and SP213EH devices feature a low-power shutdown mode, which reduces power supply drain to 1µA. Enhancements to this series include a higher transmission rate of 500kbps, a lower power supply current at 3mA typical (no load), and superior ESD performance. The ESD tolerance has been improved for this series to over +/-15kV for both Human Body Model and IEC61000-4-2 Air Discharge test methods.
Features
- As in the original RS-232 multi-channel products, the SP208EH, SP211EH and SP213EH high speed multi–channel RS232 line transceivers provide a variety of configurations to fit most designs, especially high speed applications where +/-12V is not available.
- The SP208EH/211EH/213EH is a superior high speed drop-in replacement to our previous versions as well as popular industry standards.
- All devices in this series feature low–power CMOS construction and Exar's–proprietary on-board charge pump circuitry to generate the RS-232 signal voltages.
- The ability to use 0.1µF charge pump capacitors saves board space and reduces production costs.
- The devices in this series provide different driver/receiver combinations to match any application requirement.
- The SP211EH and SP213EH models feature a low–power shutdown mode, which reduces power supply drain to 1µA.
- The SP213EH includes a Wake-Up function which keeps two receivers active in the shutdown mode, unless disabled by the EN pin.
- The family is available in 28 and 24 pin SO (wide) and SSOP (shrink) small outline packages.
- Devices can be specified for commercial (0°C to +70°C) and industrial/extended (-40°C to +85°C) operating temperatures.
Applications
- personal computer peripherals
- LAN applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIPEX | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 6mA | |
| Features | Wake-up function;Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIPEX | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 500Kbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 6mA | |
| Features | Wake-up function;Enable/shutdown function | |
| Interface | RS-232 | |
| Quiescent Supply Current | - |
Introduction
The SP208EH/211EH/213EH devices are high speed enhanced multi-channel RS-232 line transceivers with improved electrical performance. The SP208EH/211EH/213EH series is a superior drop-in replacement to our previous versions as well as popular industry standards. All devices feature very low power CMOS construction and the Exar-patented (5,306,954) on-board charge pump circuitry that generates the +/- 10V RS-232 voltage levels using 0.1µF charge pump capacitors. The SP211EH and SP213EH devices feature a low-power shutdown mode, which reduces power supply drain to 1µA. Enhancements to this series include a higher transmission rate of 500kbps, a lower power supply current at 3mA typical (no load), and superior ESD performance. The ESD tolerance has been improved for this series to over +/-15kV for both Human Body Model and IEC61000-4-2 Air Discharge test methods.
Features
- As in the original RS-232 multi-channel products, the SP208EH, SP211EH and SP213EH high speed multi–channel RS232 line transceivers provide a variety of configurations to fit most designs, especially high speed applications where +/-12V is not available.
- The SP208EH/211EH/213EH is a superior high speed drop-in replacement to our previous versions as well as popular industry standards.
- All devices in this series feature low–power CMOS construction and Exar's–proprietary on-board charge pump circuitry to generate the RS-232 signal voltages.
- The ability to use 0.1µF charge pump capacitors saves board space and reduces production costs.
- The devices in this series provide different driver/receiver combinations to match any application requirement.
- The SP211EH and SP213EH models feature a low–power shutdown mode, which reduces power supply drain to 1µA.
- The SP213EH includes a Wake-Up function which keeps two receivers active in the shutdown mode, unless disabled by the EN pin.
- The family is available in 28 and 24 pin SO (wide) and SSOP (shrink) small outline packages.
- Devices can be specified for commercial (0°C to +70°C) and industrial/extended (-40°C to +85°C) operating temperatures.
Applications
- personal computer peripherals
- LAN applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

