TI SNJ55ALS192W
| Manufacturer | |
| MPN | SNJ55ALS192W |
| LCSC Part # | C3212898 |
| Packaging | - |
| Customer # | |
| Key Attributes | QUADRUPLE DIFFERENTIAL LINE DRIVERS |
| Datasheet | TI SNJ55ALS192W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | - | |
| Interface | - | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 20Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | - | |
| Interface | - | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meets or exceeds ANSI standard EIA/TIA-422-B and ITU Recommendation V.11
- Designed for operation up to 20 Mbaud
- Compatible with tri-state TTL
- Single 5 V supply operation
- High output impedance in power-off state
- Complementary output enable inputs
- Enhanced replacement for AM26LS31
Applications
AI Translation
- Data Transmission - Twisted Pair or Parallel Wire Transmission Lines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | - | |
| Interface | - | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 20Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Supply Current | - | |
| Interface | - | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meets or exceeds ANSI standard EIA/TIA-422-B and ITU Recommendation V.11
- Designed for operation up to 20 Mbaud
- Compatible with tri-state TTL
- Single 5 V supply operation
- High output impedance in power-off state
- Complementary output enable inputs
- Enhanced replacement for AM26LS31
Applications
AI Translation
- Data Transmission - Twisted Pair or Parallel Wire Transmission Lines
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

