TI SN75108AN
| Manufacturer | |
| MPN | SN75108AN |
| LCSC Part # | C3212817 |
| Packaging | - |
| Customer # | |
| Key Attributes | DUAL LINE RECEIVERS |
| Datasheet | TI SN75108AN |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Features | - | |
| Interface | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Features | - | |
| Interface | - | |
| Quiescent Supply Current | - |
Introduction
These circuits are TTL-compatible, high-speed line receivers. Each is a monolithic dual circuit featuring two independent channels. They are designed for general use, as well as for such specific applications as data comparators and balanced, unbalanced, and party-line transmission systems. These devices are unilaterally interchangeable with and are replacements for the SN55107, SN75107, and SN75108, but offer diode-clamped strobe inputs to simplify circuit design.
Features
- High Input Impedance
- High Input Sensitivity
- Differential Common-Mode Input Voltage Range of ±3 V
- Strobe Inputs for Receiver Selection
- Gate Inputs for Logic Versatility
- TTL Drive Capability
- High dc Noise Margin
- Totem-Pole Outputs B Version Has Diode-Protected Input for Power-Off Condition
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Features | - | |
| Interface | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Features | - | |
| Interface | - | |
| Quiescent Supply Current | - |
Introduction
These circuits are TTL-compatible, high-speed line receivers. Each is a monolithic dual circuit featuring two independent channels. They are designed for general use, as well as for such specific applications as data comparators and balanced, unbalanced, and party-line transmission systems. These devices are unilaterally interchangeable with and are replacements for the SN55107, SN75107, and SN75108, but offer diode-clamped strobe inputs to simplify circuit design.
Features
- High Input Impedance
- High Input Sensitivity
- Differential Common-Mode Input Voltage Range of ±3 V
- Strobe Inputs for Receiver Selection
- Gate Inputs for Logic Versatility
- TTL Drive Capability
- High dc Noise Margin
- Totem-Pole Outputs B Version Has Diode-Protected Input for Power-Off Condition
C3212817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

