LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UC5608QP

Manufacturer
MPN
UC5608QP
LCSC Part #
C3212563
Packaging
-
Customer #
Key Attributes
18-Line Low Capacitance SCSl Active Terminator
DatasheetTI UC5608QP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Terminators
ManufacturerTI
Packaging-
Operating Temperature-55℃~+150℃
Voltage - Supply4V~5.25V
Data Rate-
Features-

Introduction

AI Translation

Complies with SCSI, SCSI-2 and SPI-2 Standards. 6pF Channel Capacitance during Disconnect. 100μA Supply Current in Disconnect Mode. Meets SCSI Hot Plugging Capability. −650mA Sourcing Current for Termination. +200mA Sinking Current for Active Negation. Provides Active Termination for 18 Lines. Logic Command Disconnects all Termination Lines. Trimmed Termination Current to 5%. Trimmed Impedance to 5%. Current Limit and Thermal Shutdown Protection.

The UC5608 provides 18 lines of active termination for a SCSI (Small Computer Systems Interface) parallel bus. The SCSI standard recommends active termination at both ends of the bus cable.

The UC5608 is pin-for-pin compatible with its predecessors, the UC5601 and UC5602 - 18 Line Active Terminator. Parametrically the UC5608 has a 5% tolerance on impedance and current compared to a 3% tolerance on the UC5601 and the sink current is increased from 20 to 200mA. The low side clamps have been removed. Custom power packages are utilized to allow normal operation at full power conditions (2 Watts).

When in disconnect mode the terminator will disconnect all terminating resistors and disable the regulator, greatly reducing standby power. The output channels remain high impedance even without Termpwr applied.

Internal circuit trimming is utilized to trim the impedance to a 5% tolerance and, most importantly, to trim the output current to a 5% tolerance, as close to the max SCSI spec as possible, which maximizes noise margin in fast SCSI operation.

Other features include 4.0 to 5.25V Termpwr, thermal shutdown and current limit.

This device is offered in low thermal resistance versions of the industry standard 28 pin wide body SOIC, 28 pin wide body TSSOP, and 28 pin PLCC, as well as 24 pin DIP.

Features

AI Translation
  • Complies with SCSI, SCSI-2 and SPI-2 Standards
  • 6pF Channel Capacitance during Disconnect
  • 100μA Supply Current in Disconnect Mode
  • Meets SCSI Hot Plugging Capability
  • −650mA Sourcing Current for Termination
  • +200mA Sinking Current for Active Negation
  • Provides Active Termination for 18 Lines
  • Logic Command Disconnects all Termination Lines
  • Trimmed Termination Current to 5%
  • Trimmed Impedance to 5%
  • Current Limit and Thermal Shutdown Protection
  • 4.0 to 5.25V Termpwr