LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DS14C232CMX/NOPB

Manufacturer
MPN
DS14C232CMX/NOPB
LCSC Part #
C3212424
Packaging
SOIC-16
Customer #
Key Attributes
Transceiver 0℃~+70℃ SOIC-16 Specialized
DatasheetTI DS14C232CMX/NOPB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingSOIC-16
Number of Drivers2
Number of Receivers2
Voltage Rating4.5V~5.5V
TypeTransceiver
FeaturesShort-Circuit Protection
Operating Temperature0℃~+70℃
Data Rate-
ESD Protect-
Quiescent Supply Current3mA

Introduction

AI Translation

Pin Compatible with Industry Standard MAX232, LT1081, ICL232 and TSC232 Single +5V Power Supply • Low Power—ICC 3.0 mA Maximum DS14C232C Meets TIA/EIA-232-E (RS-232) and CCITT V.28 Standards CMOS Technology Receiver Noise Filter Package Efficiency—2 Drivers and 2 Receivers Available in Plastic DIP, Narrow and Wide SOIC Packages TIA/EIA-232 Compatible Extended Temperature Range Option: – DS14C232T -40°C to +85°C DS14C232E/J: -55°C to +125°C The DS14C232 is a low power dual driver/receiver featuring an onboard DC to DC converter, eliminating the need for ±12V power supplies. The device only requires a +5V power supply. ICC is specified at 3.0 mA maximum, making the device ideal for battery and power conscious applications. The drivers' slew rate is set internally and the receivers feature internal noise filtering, eliminating the need for external slew rate and filter capacitors. The device is designed to interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE). The driver inputs and receiver outputs are TTL and CMOS compatible. DS14C232C driver outputs and receiver inputs meet TIA/EIA-232-E (RS-232) and CCITT V.28 standards.

Features

AI Translation
  • Pin Compatible with Industry Standard MAX232, LT1081, ICL232 and TSC232
  • Single +5V Power Supply
  • Low Power—ICC 3.0 mA Maximum
  • Meets TIA/EIA-232-E (RS-232) and CCITT V.28 Standards
  • CMOS Technology
  • Receiver Noise Filter
  • Package Efficiency—2 Drivers and 2 Receivers
  • Available in Plastic DIP, Narrow and Wide SOIC Packages
  • TIA/EIA-232 Compatible
  • Extended Temperature Range Option:
    • DS14C232T -40°C to +85°C
    • DS14C232E/J: -55°C to +125°C