muRata 50474C
| Manufacturer | |
| MPN | 50474C |
| LCSC Part # | C3211870 |
| Packaging | SMD-4P,7x5.9mm |
| Customer # | |
| Key Attributes | CMC 470uH 700mA 2LN SMD |
| Datasheet | muRata 50474C |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,7x5.9mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 300mΩ | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,7x5.9mm | |
| Inductance @ Frequency | 470uH@100kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 300mΩ | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5000 series is a range of surface-mount common mode chokes designed to attenuate up to 100MHz common mode noise where line filtering is required, such as low current switching power supplies and telecom applications.
Features
AI Translation
- Surface Mount Common Mode Chokes
Applications
AI Translation
- low current switching power supplies
- telecom applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1381 | $ 3.14 |
| 10+ | $ 2.677 | $ 26.77 |
| 30+ | $ 2.3886 | $ 71.66 |
| 100+ | $ 2.0937 | $ 209.37 |
| 500+ | $ 1.9601 | $ 980.05 |
| 1,000+ | $ 1.9015 | $ 1901.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,7x5.9mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 300mΩ | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,7x5.9mm | |
| Inductance @ Frequency | 470uH@100kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 300mΩ | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5000 series is a range of surface-mount common mode chokes designed to attenuate up to 100MHz common mode noise where line filtering is required, such as low current switching power supplies and telecom applications.
Features
AI Translation
- Surface Mount Common Mode Chokes
Applications
AI Translation
- low current switching power supplies
- telecom applications
C3211870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



