BOURNS SRF2012A-121YA
| Manufacturer | |
| MPN | SRF2012A-121YA |
| LCSC Part # | C3211758 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 120Ω SMD |
| Datasheet | BOURNS SRF2012A-121YA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction – low radiation
- Bif liar wound
- Impedance range: 67 to 360 ohms @ 100 MHz
- AEC-Q200 qualif ied
- RoHS compliant and halogen free
Applications
AI Translation
- EMI suppression for:
- Data and signal lines CANbus Automotive electronics
- Consumer electronics
- Telecom devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction – low radiation
- Bif liar wound
- Impedance range: 67 to 360 ohms @ 100 MHz
- AEC-Q200 qualif ied
- RoHS compliant and halogen free
Applications
AI Translation
- EMI suppression for:
- Data and signal lines CANbus Automotive electronics
- Consumer electronics
- Telecom devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



