TE / Schaffner RN214-3-02-2M0
| Fabricante | |
| N.º de pieza fab. | RN214-3-02-2M0 |
| Nº LCSC | C3211699 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 2mH@10kHz 52mΩ 2 Through Hole Common Mode Chokes RoHS |
| Hoja de Datos | TE / Schaffner RN214-3-02-2M0 |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Common Mode Chokes | |
| Fabricante | TE / Schaffner | |
| Emb. | Through Hole | |
| Inductance @ Frequency | 2mH@10kHz | |
| DC Resistance(DCR) | 52mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+100℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Common Mode Chokes | |
| Fabricante | TE / Schaffner | |
| Emb. | Through Hole | |
| Inductance @ Frequency | 2mH@10kHz | |
| DC Resistance(DCR) | 52mΩ | |
| Insulation Resistance(IR) | - |
| Tipo | Descripción | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+100℃ |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
RN chokes are attenuating common-mode or asymmetric (P/N→E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors.
Aplicaciones
Traducción por IA
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.409 | $ 2.41 |
| 10+ | $ 2.0458 | $ 20.46 |
| 30+ | $ 1.8195 | $ 54.59 |
| 100+ | $ 1.5871 | $ 158.71 |
Encapsulado Estándar500/Full Tray | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Common Mode Chokes | |
| Fabricante | TE / Schaffner | |
| Emb. | Through Hole | |
| Inductance @ Frequency | 2mH@10kHz | |
| DC Resistance(DCR) | 52mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+100℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Common Mode Chokes | |
| Fabricante | TE / Schaffner | |
| Emb. | Through Hole | |
| Inductance @ Frequency | 2mH@10kHz | |
| DC Resistance(DCR) | 52mΩ | |
| Insulation Resistance(IR) | - |
| Tipo | Descripción | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 3A | |
| Operating Temperature | -40℃~+100℃ |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
RN chokes are attenuating common-mode or asymmetric (P/N→E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors.
Aplicaciones
Traducción por IA
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

