TE / Schaffner RC112-0.35-22M
| Manufacturer | |
| MPN | RC112-0.35-22M |
| LCSC Part # | C3211618 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22mH@10kHz 1.9Ω 2 Common Mode Chokes RoHS |
| Datasheet | TE / Schaffner RC112-0.35-22M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 22mH@10kHz | |
| DC Resistance(DCR) | 1.9Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 22mH@10kHz | |
| DC Resistance(DCR) | 1.9Ω | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RC chokes are connected in series with the live and neutral lines of AC power lines to attenuate common-mode or asymmetric interference signals. The leakage inductance of the windings also attenuates the symmetrical components of noise. These chokes are typically used in conjunction with suppression capacitors.
Features
AI Translation
- High saturation impedance and excellent thermal performance
- Through-hole pin connection
- Dual choke configuration
- Compact, small form factor
- Multiple package options
- Custom versions available upon request
- Eco-friendly open-frame design
Applications
AI Translation
- Switching power supply applications
- DC/DC converters
- HVAC
- LED driver circuits
- Medical equipment
- Phase angle control circuits
- Consumer electronics, EDP, test equipment, electronic ballasts for lighting, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.679 | $ 0.68 |
| 200+ | $ 0.2624 | $ 52.48 |
| 500+ | $ 0.2531 | $ 126.55 |
| 1,000+ | $ 0.25 | $ 250.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 22mH@10kHz | |
| DC Resistance(DCR) | 1.9Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 22mH@10kHz | |
| DC Resistance(DCR) | 1.9Ω | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RC chokes are connected in series with the live and neutral lines of AC power lines to attenuate common-mode or asymmetric interference signals. The leakage inductance of the windings also attenuates the symmetrical components of noise. These chokes are typically used in conjunction with suppression capacitors.
Features
AI Translation
- High saturation impedance and excellent thermal performance
- Through-hole pin connection
- Dual choke configuration
- Compact, small form factor
- Multiple package options
- Custom versions available upon request
- Eco-friendly open-frame design
Applications
AI Translation
- Switching power supply applications
- DC/DC converters
- HVAC
- LED driver circuits
- Medical equipment
- Phase angle control circuits
- Consumer electronics, EDP, test equipment, electronic ballasts for lighting, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

