LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET SCR29XV-050-1R0A044JV product image
Imágenes ilustrativas

KEMET SCR29XV-050-1R0A044JV

Fabricante
N.º de pieza fab.
SCR29XV-050-1R0A044JV
Nº LCSC
C3211358
Emb.
-
Número de Cliente
Atrib. clave
11.8mH@100kHz 40.3mΩ Common Mode Chokes RoHS
Hoja de DatosKEMET SCR29XV-050-1R0A044JV
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.3937$ 5.39
10+$ 4.6487$ 46.49
30+$ 4.1946$ 125.84
100+$ 3.8144$ 381.44
Encapsulado Estándar30/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Filters/Common Mode Chokes
FabricanteKEMET
Emb.-
Inductance @ Frequency11.8mH@100kHz
DC Resistance(DCR)40.3mΩ
Insulation Resistance(IR)100MΩ
Number of Lines-
Voltage Rating1kV
Voltage Withstand2.4kV
Current Rating5A
Impedance @ Frequency-
Operating Temperature-40℃~+120℃

Descripción

Traducción por IA

KEMET's SCF29XV, SCR29XV, and SCT29XV coils are common mode chokes featuring multiple characteristics suited for automotive and harsh-environment industrial applications. These toroidal coils are designed with nanocrystalline metal and manganese-zinc ferrite cores, making them useful across a variety of noise suppression applications.

Características

Traducción por IA
  • SCF29XV: nanocrystalline metal core
  • SCR29XV: Mn-Zn ferrite S15H
  • SCT29XV: Mn-Zn ferrite 7HT
  • Rated voltage up to 1000 V AC/DC
  • Operating temperature range: -40°C to +150°C (SCF29XV and SCT29XV)
  • Operating temperature range: -40°C to +120°C (SCR29XV)
  • SCF29XV: ultra-high inductance
  • SCR29XV: ultra-high permeability
  • Base and cover: UL 94 V-0 flammability rating
  • AEC-Q200 qualified
  • Vertical type: smaller footprint
  • Horizontal type: lower profile

Aplicaciones

Traducción por IA
  • Electric vehicle/plug-in hybrid vehicle on-board chargers
  • 85 kHz wireless charging systems
  • Mid-power drivers for steering, air conditioning, and mild hybrid 48 V systems
  • High-voltage automotive and harsh-environment industrial EMI filtering