Venkel CMCC0805371NT
| Manufacturer | |
| MPN | CMCC0805371NT |
| LCSC Part # | C3211332 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400mΩ 2 370Ω@100MHz Common Mode Chokes RoHS |
| Datasheet | Venkel CMCC0805371NT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Venkel | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 280mA | |
| Impedance @ Frequency | 370Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Venkel | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 280mA | |
| Impedance @ Frequency | 370Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wire-wound construction with low DCR (as low as 0.20Ω)
- Operating temperature: -40°C ~ +85°C
- High current capability (up to 450mA)
- Excellent distortion characteristics for low differential-mode high-speed signals
- Superior solderability and resistance to soldering heat
Applications
AI Translation
None
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Venkel | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 280mA | |
| Impedance @ Frequency | 370Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Venkel | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 280mA | |
| Impedance @ Frequency | 370Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wire-wound construction with low DCR (as low as 0.20Ω)
- Operating temperature: -40°C ~ +85°C
- High current capability (up to 450mA)
- Excellent distortion characteristics for low differential-mode high-speed signals
- Superior solderability and resistance to soldering heat
Applications
AI Translation
None
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

