Advanced Photonix, Inc. 019-111-411
| Manufacturer | |
| MPN | 019-111-411 |
| LCSC Part # | C3211130 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 300nm~1100nm 500pA 0805 Photodiodes RoHS |
| Datasheet | Advanced Photonix, Inc. 019-111-411 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | 0805 | |
| Viewing Angle | - | |
| Spectral Range | 300nm~1100nm | |
| Dark Current | 500pA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | 0805 | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 300nm~1100nm | |
| Dark Current | 500pA | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SD019 - 111 - 411 is a PIN silicon photodiode with an area of 0.18 mm², ideal for high-speed response applications. It features a compact, transparent SMT package, available in tape-and-reel packaging, designed for automated SMT assembly.
Applications
AI Translation
- Industrial Sensing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6635 | $ 0.66 |
| 200+ | $ 0.2577 | $ 51.54 |
| 500+ | $ 0.2485 | $ 124.25 |
| 1,000+ | $ 0.2438 | $ 243.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | 0805 | |
| Viewing Angle | - | |
| Spectral Range | 300nm~1100nm | |
| Dark Current | 500pA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | 0805 | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 300nm~1100nm | |
| Dark Current | 500pA | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SD019 - 111 - 411 is a PIN silicon photodiode with an area of 0.18 mm², ideal for high-speed response applications. It features a compact, transparent SMT package, available in tape-and-reel packaging, designed for automated SMT assembly.
Applications
AI Translation
- Industrial Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

