Inolux INL-3APD80
| Manufacturer | |
| MPN | INL-3APD80 |
| LCSC Part # | C3211078 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 80° 400nm~1100nm 5nA Through Hole,D=3mm Photodiodes RoHS |
| Datasheet | Inolux INL-3APD80 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Inolux | |
| Packaging | Through Hole,D=3mm | |
| Viewing Angle | 80° | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 5nA | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Inolux | |
| Packaging | Through Hole,D=3mm | |
| Viewing Angle | 80° |
| Type | Description | |
|---|---|---|
| Spectral Range | 400nm~1100nm | |
| Dark Current | 5nA | |
| Operating Temperature | -40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
INL - 3APD80 is a high-speed, high-sensitivity silicon PIN photodiode in a standard 3mm epoxy package. Due to its use of clear epoxy resin, the device is sensitive to near-infrared radiation.
Features
AI Translation
- Low power consumption
- General-purpose pins, available in bulk or tape-and-reel packaging
- Fast response time
- High photosensitivity
- Low junction capacitance
- Compliant with EU REACH regulations
- RoHS compliant
Applications
AI Translation
- High-speed photodetector
- Automatic door sensor
- Security system
- Industrial equipment
- Infrared application system
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Inolux | |
| Packaging | Through Hole,D=3mm | |
| Viewing Angle | 80° | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 5nA | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Inolux | |
| Packaging | Through Hole,D=3mm | |
| Viewing Angle | 80° |
| Type | Description | |
|---|---|---|
| Spectral Range | 400nm~1100nm | |
| Dark Current | 5nA | |
| Operating Temperature | -40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
INL - 3APD80 is a high-speed, high-sensitivity silicon PIN photodiode in a standard 3mm epoxy package. Due to its use of clear epoxy resin, the device is sensitive to near-infrared radiation.
Features
AI Translation
- Low power consumption
- General-purpose pins, available in bulk or tape-and-reel packaging
- Fast response time
- High photosensitivity
- Low junction capacitance
- Compliant with EU REACH regulations
- RoHS compliant
Applications
AI Translation
- High-speed photodetector
- Automatic door sensor
- Security system
- Industrial equipment
- Infrared application system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

