Advanced Photonix, Inc. 219-51-03-301
| Manufacturer | |
| MPN | 219-51-03-301 |
| LCSC Part # | C3210976 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 350nm~1100nm 2.7nA CDIP-14 Photodiodes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | CDIP-14 | |
| Spectral Range | 350nm~1100nm | |
| Dark Current | 2.7nA | |
| Operating Temperature | -40℃~+75℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | CDIP-14 |
| Type | Description | |
|---|---|---|
| Spectral Range | 350nm~1100nm | |
| Dark Current | 2.7nA | |
| Operating Temperature | -40℃~+75℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2528.8012 | $ 2528.80 |
| 200+ | $ 978.6129 | $ 195722.58 |
| 500+ | $ 944.2216 | $ 472110.80 |
| 1,000+ | $ 927.2273 | $ 927227.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | CDIP-14 | |
| Spectral Range | 350nm~1100nm | |
| Dark Current | 2.7nA | |
| Operating Temperature | -40℃~+75℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | CDIP-14 |
| Type | Description | |
|---|---|---|
| Spectral Range | 350nm~1100nm | |
| Dark Current | 2.7nA | |
| Operating Temperature | -40℃~+75℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

