Excelitas Technologies C30902SH-2
| Manufacturer | |
| MPN | C30902SH-2 |
| LCSC Part # | C3210942 |
| Packaging | TO-18 |
| Customer # | |
| Key Attributes | 400nm~1000nm 15nA TO-18 Photodiodes |
| Datasheet | Excelitas Technologies C30902SH-2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-18 | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1000nm | |
| Dark Current | 15nA | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-18 | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 400nm~1000nm | |
| Dark Current | 15nA | |
| Operating Temperature | -40℃~+70℃ |
Introduction
Excelitas C30902SH avalanche photodiodes are high-speed, large-area silicon APDs delivering high responsivity with low noise. They are specially selected for use in Geiger mode (Vop > VBD) for single-photon detection, or in linear mode (Vop < VBD) with gains up to 250. The Excelitas C30902SH series silicon SPADs feature extremely low noise and bulk dark current, enabling high-performance data and ranging measurements. They are particularly suited for ultra-low light level detection applications such as single-photon counting and quantum communications, and for applications where optical power is less than specified.
Features
- Spectral response 400 nm – 1100 nm
- Low dark current/dark count rate
- Quantum efficiency up to 84% at 800 nm
- SPAD for photon counting applications
- Large active area, 500 μm diameter
- RoHS compliant
Applications
- LiDAR/Time-of-Flight measurement
- Quantum communication
- Optical Time Domain Reflectometer (OTDR)
- Laser scanning
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 319.0264 | $ 319.03 |
| 200+ | $ 123.4594 | $ 24691.88 |
| 500+ | $ 119.1206 | $ 59560.30 |
| 1,000+ | $ 116.9774 | $ 116977.40 |
Standard Packaging70/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-18 | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1000nm | |
| Dark Current | 15nA | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-18 | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 400nm~1000nm | |
| Dark Current | 15nA | |
| Operating Temperature | -40℃~+70℃ |
Introduction
Excelitas C30902SH avalanche photodiodes are high-speed, large-area silicon APDs delivering high responsivity with low noise. They are specially selected for use in Geiger mode (Vop > VBD) for single-photon detection, or in linear mode (Vop < VBD) with gains up to 250. The Excelitas C30902SH series silicon SPADs feature extremely low noise and bulk dark current, enabling high-performance data and ranging measurements. They are particularly suited for ultra-low light level detection applications such as single-photon counting and quantum communications, and for applications where optical power is less than specified.
Features
- Spectral response 400 nm – 1100 nm
- Low dark current/dark count rate
- Quantum efficiency up to 84% at 800 nm
- SPAD for photon counting applications
- Large active area, 500 μm diameter
- RoHS compliant
Applications
- LiDAR/Time-of-Flight measurement
- Quantum communication
- Optical Time Domain Reflectometer (OTDR)
- Laser scanning
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

