MAXIM MAX3773CEE
| Manufacturer | |
| MPN | MAX3773CEE |
| LCSC Part # | C3210832 |
| Packaging | LSSOP-16-EP-150mil |
| Customer # | |
| Key Attributes | Dual-Rate Fibre Channel Repeaters |
| Datasheet | MAXIM MAX3773CEE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MAXIM | |
| Packaging | LSSOP-16-EP-150mil | |
| Type | - | |
| Input type | Differential | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Delay Time | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 2.125Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MAXIM | |
| Packaging | LSSOP-16-EP-150mil | |
| Type | - | |
| Input type | Differential | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Output Type | Differential | |
| Delay Time | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 2.125Gbps |
Introduction
The MAX3772-MAX3775 are dual-rate (1.0625Gbps and 2.125Gbps) fibre channel repeaters. They are optimized for use in fibre channel arbitrated loop applications and operate from a +3.3V Supply. The MAX3772-MAX3775 exceed fibre channel jitter tolerance requirements and can recover data signals with up to 0.7 unit interval (UI) jitter. The circuit's fully integrated phase-locked loop (PLL) provides a frequency lock indication and does not need an external reference clock. These repeaters provide low-jitter CML clock and data outputs, and are pin compatible with the MAX3770 repeater (except RATESEL pin and exposed paddle). The MAX3773/MAX3774 can also be used for impedance transformation between 100Ω (differential) and 150Ω (differential) systems. To reduce the number of external components, all signal inputs and outputs are internally terminated. The MAX3772-MAX3775 are available in 16-pin QSOP-EP packages.
Features
- Pin Selectable 1.0625Gbps/2.125Gbps Dual-Rate Fibre Channel Operation
- Exceeds Fibre Channel Jitter Tolerance Requirements
- 1400mV Differential Output Swing
- +3.0V to +3.6V Operation
- No Reference Clock Required
- Frequency Lock Indication
- 290mW Power Consumption (MAX3775) at +3.3V
- 100Ω/150Ω (differential) Input/Output Terminations
Applications
- 1.0625Gbps/2.125Gbps Dual-Rate Fibre Channel
- Fibre-Channel Data Storage Systems
- Storage Area Networks
- Fibre-Channel Hubs
- 100Ω/150Ω (Differential) Impedance Transformation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MAXIM | |
| Packaging | LSSOP-16-EP-150mil | |
| Type | - | |
| Input type | Differential | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Delay Time | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 2.125Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MAXIM | |
| Packaging | LSSOP-16-EP-150mil | |
| Type | - | |
| Input type | Differential | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Output Type | Differential | |
| Delay Time | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 2.125Gbps |
Introduction
The MAX3772-MAX3775 are dual-rate (1.0625Gbps and 2.125Gbps) fibre channel repeaters. They are optimized for use in fibre channel arbitrated loop applications and operate from a +3.3V Supply. The MAX3772-MAX3775 exceed fibre channel jitter tolerance requirements and can recover data signals with up to 0.7 unit interval (UI) jitter. The circuit's fully integrated phase-locked loop (PLL) provides a frequency lock indication and does not need an external reference clock. These repeaters provide low-jitter CML clock and data outputs, and are pin compatible with the MAX3770 repeater (except RATESEL pin and exposed paddle). The MAX3773/MAX3774 can also be used for impedance transformation between 100Ω (differential) and 150Ω (differential) systems. To reduce the number of external components, all signal inputs and outputs are internally terminated. The MAX3772-MAX3775 are available in 16-pin QSOP-EP packages.
Features
- Pin Selectable 1.0625Gbps/2.125Gbps Dual-Rate Fibre Channel Operation
- Exceeds Fibre Channel Jitter Tolerance Requirements
- 1400mV Differential Output Swing
- +3.0V to +3.6V Operation
- No Reference Clock Required
- Frequency Lock Indication
- 290mW Power Consumption (MAX3775) at +3.3V
- 100Ω/150Ω (differential) Input/Output Terminations
Applications
- 1.0625Gbps/2.125Gbps Dual-Rate Fibre Channel
- Fibre-Channel Data Storage Systems
- Storage Area Networks
- Fibre-Channel Hubs
- 100Ω/150Ω (Differential) Impedance Transformation
C3210832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

