RENESAS R5F566TAADFH#10
| Manufacturer | |
| MPN | R5F566TAADFH#10 |
| LCSC Part # | C3210819 |
| Packaging | LQFP-112(20x20) |
| Customer # | |
| Key Attributes | RXv3 32 Bit 160MHz LQFP-112(20x20) Microcontrollers RoHS |
| Datasheet | RENESAS R5F566TAADFH#10 |
| Alternative Parts | 15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-112(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 256KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-112(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 256KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
Introduction
160-MHz, 32-bit RX MCU, on-chip FPU, 928 CoreMark, Supportive of 5V power supply, up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160 MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)
Features
- 32-bit RXv3 CPU core
- Low-power design and architecture
- Operation from a single 2.7- to 5.5-V supply
- Four low-power modes
- On-chip code flash memory
- Supports versions with 1 Mbytes/512 Kbytes/256 Kbytes
- No wait cycles at up to 120 MHz or when the ROM cache is hit
- User code is programmable by on-board or off-board programming
- On-chip SRAM, no wait states
- 128K/64 Kbytes of SRAM (no wait states)
- 16 Kbytes of RAM with ECC (with wait)
- Data transfer
- DMACa: 8 channels
- DTCa: 1 channel
- ELC
- Module operation can be initiated by event signals without using interrupts
- Linked operation between modules is possible when the CPU is in sleep mode
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVDA) with voltage settings
- Clock functions
- Frequency of resonator for main clock oscillator: 8 to 24 MHz (this can be used as the PLL reference clock)
- High-speed on-chip oscillator: 16 MHz/18 MHz/20 MHz (this can be used as the PLL reference clock)
- Low-speed on-chip oscillator: 240 kHz
- Independent watchdog timer
- 120-kHz IWDT-dedicated on-chip oscillator clock operation
- Useful functions for IEC60730 compliance
- Oscillation-stoppage detection, functions for self-diagnosis and detection of disconnection for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test-assisting function by DOC, and CRCA, etc.
- Register write protection function can protect values in important registers against overwriting
- External bus
- Bus clock at 40 MHz (max)
- Four CS areas
- 8- or 16-bit bus space is selectable per area
- Various communications interfaces
- Host/function or OTG controller (1 channel) with full-speed USB 2.0 (USBb) transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (1 channel)
- SCIj and SCIh with multiple functionalities (up to 6 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C, and extended serial mode
- SCIi with 16-byte transmission and reception FIFOs (1 channel)
- I²C bus interface (RIICa) for transfer at up to 400 kbps (fast mode), capable of SMBus operation (1 channel)
- RSPId (1 channel) for transfer at up to 30 Mbps
- Up to 31 extended-function timers
- 32-bit GPTW (10 channels): operation at 160 MHz, input capture, output compare, PWM waveforms: 10 output channels in singlephase complementary PWM mode/3 output channels in 3-phase complementary PWM mode/2 output channels in 5-phase complementary PWM mode, phase-counting mode, linkage with comparator (counting operation, PWM negate control)
- 16-bit MTU3d (9 channels): operation at 160 MHz, input capture, output compare, PWM waveforms: 2 output channels in 3-phase complementary PWM mode, phase-counting mode
- 8-bit TMR (8 channels)
- 16-bit CMT (4 channels)
- High-resolution PWM waveform generation circuit (HRPWM): 4 channels
- Controlling the timing of rising or falling of the PWM output waveform for 32-bit GPTW is realized with minimum of 195 ps resolution (in operation at 160 MHz)
- 12-bit A/D converter (S12ADH): total of 30 channels for three units
- Up to three 12-bit units of sample-and-hold circuit included Unit 0 (8 channels for 3 sample-and-hold circuits), Unit 1 (8 channels for 3 sample-and-hold circuits), Unit 2 (14 channels)
- Programmable gain amplifier with pseudo differential amplification (3 channels × 2)
- Analog Comparator (CMPC): 6 channels
- 12-bit D/A converter: 2 channels
- Usable as a reference voltage for the analog comparator
- Temperature sensor for measuring temperature within the chip
- 128- or 256-bit key length of AES for ECB, CBC, GCM, others
- True random number generator
- Unauthorized access to the encryption engine is disabled and imposture and falsification of information are prevented
- Safe management of keys
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6288 | $ 5.63 |
| 200+ | $ 2.1787 | $ 435.74 |
| 480+ | $ 2.1016 | $ 1008.77 |
| 960+ | $ 2.0645 | $ 1981.92 |
Standard Packaging480/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-112(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 256KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-112(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 256KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
Introduction
160-MHz, 32-bit RX MCU, on-chip FPU, 928 CoreMark, Supportive of 5V power supply, up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160 MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)
Features
- 32-bit RXv3 CPU core
- Low-power design and architecture
- Operation from a single 2.7- to 5.5-V supply
- Four low-power modes
- On-chip code flash memory
- Supports versions with 1 Mbytes/512 Kbytes/256 Kbytes
- No wait cycles at up to 120 MHz or when the ROM cache is hit
- User code is programmable by on-board or off-board programming
- On-chip SRAM, no wait states
- 128K/64 Kbytes of SRAM (no wait states)
- 16 Kbytes of RAM with ECC (with wait)
- Data transfer
- DMACa: 8 channels
- DTCa: 1 channel
- ELC
- Module operation can be initiated by event signals without using interrupts
- Linked operation between modules is possible when the CPU is in sleep mode
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVDA) with voltage settings
- Clock functions
- Frequency of resonator for main clock oscillator: 8 to 24 MHz (this can be used as the PLL reference clock)
- High-speed on-chip oscillator: 16 MHz/18 MHz/20 MHz (this can be used as the PLL reference clock)
- Low-speed on-chip oscillator: 240 kHz
- Independent watchdog timer
- 120-kHz IWDT-dedicated on-chip oscillator clock operation
- Useful functions for IEC60730 compliance
- Oscillation-stoppage detection, functions for self-diagnosis and detection of disconnection for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test-assisting function by DOC, and CRCA, etc.
- Register write protection function can protect values in important registers against overwriting
- External bus
- Bus clock at 40 MHz (max)
- Four CS areas
- 8- or 16-bit bus space is selectable per area
- Various communications interfaces
- Host/function or OTG controller (1 channel) with full-speed USB 2.0 (USBb) transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (1 channel)
- SCIj and SCIh with multiple functionalities (up to 6 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C, and extended serial mode
- SCIi with 16-byte transmission and reception FIFOs (1 channel)
- I²C bus interface (RIICa) for transfer at up to 400 kbps (fast mode), capable of SMBus operation (1 channel)
- RSPId (1 channel) for transfer at up to 30 Mbps
- Up to 31 extended-function timers
- 32-bit GPTW (10 channels): operation at 160 MHz, input capture, output compare, PWM waveforms: 10 output channels in singlephase complementary PWM mode/3 output channels in 3-phase complementary PWM mode/2 output channels in 5-phase complementary PWM mode, phase-counting mode, linkage with comparator (counting operation, PWM negate control)
- 16-bit MTU3d (9 channels): operation at 160 MHz, input capture, output compare, PWM waveforms: 2 output channels in 3-phase complementary PWM mode, phase-counting mode
- 8-bit TMR (8 channels)
- 16-bit CMT (4 channels)
- High-resolution PWM waveform generation circuit (HRPWM): 4 channels
- Controlling the timing of rising or falling of the PWM output waveform for 32-bit GPTW is realized with minimum of 195 ps resolution (in operation at 160 MHz)
- 12-bit A/D converter (S12ADH): total of 30 channels for three units
- Up to three 12-bit units of sample-and-hold circuit included Unit 0 (8 channels for 3 sample-and-hold circuits), Unit 1 (8 channels for 3 sample-and-hold circuits), Unit 2 (14 channels)
- Programmable gain amplifier with pseudo differential amplification (3 channels × 2)
- Analog Comparator (CMPC): 6 channels
- 12-bit D/A converter: 2 channels
- Usable as a reference voltage for the analog comparator
- Temperature sensor for measuring temperature within the chip
- 128- or 256-bit key length of AES for ECB, CBC, GCM, others
- True random number generator
- Unauthorized access to the encryption engine is disabled and imposture and falsification of information are prevented
- Safe management of keys
C3210819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F566TAEDFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 6.121 | ||
| R5F566TEADFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 6.121 | ||
| R5F566TEEDFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 6.6317 | ||
| R5F566TEADFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 5.7337 | ||
| R5F566TEEGFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 13.8711 | ||
| R5F566TAEDFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 12.0283 | ||
| R5F566TAADFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 10.9 | ||
| R5F566TEEDFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 5.7411 | ||
| R5F566TAAGFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 12.9725 | ||
| R5F566TAAGFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 11.662 | ||
| R5F566TAEGFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 14.057 | ||
| R5F566TAEGFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 14.0189 | ||
| R5F566TEAGFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 14.057 | ||
| R5F566TEAGFH#30 | RENESAS | LQFP-112(20x20) | 0 | $ 14.0189 | ||
| R5F566TEEGFH#10 | RENESAS | LQFP-112(20x20) | 0 | $ 15.177 |

