MOTOROLA MC9S12H256VPV
| Manufacturer | |
| MPN | MC9S12H256VPV |
| LCSC Part # | C3210807 |
| Packaging | LQFP-112(20x20) |
| Customer # | |
| Key Attributes | HCS12 16 Bit 50MHz LQFP-112(20x20) Microcontrollers |
| Datasheet | MOTOROLA MC9S12H256VPV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 256KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 256KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 256KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 256KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C3210807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

