MAXIM MAX32666GWP+T
| Fabricante | |
| N.º de pieza fab. | MAX32666GWP+T |
| Nº LCSC | C3210736 |
| Emb. | WLP-109(3.8x4.2) |
| Número de Cliente | |
| Atrib. clave | 32 Bit 96MHz WLP-109(3.8x4.2) Microcontrollers RoHS |
| Hoja de Datos | MAXIM MAX32666GWP+T |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MAXIM | |
| Emb. | WLP-109(3.8x4.2) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MAXIM | |
| Emb. | WLP-109(3.8x4.2) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V |
| Tipo | Descripción | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in |
Descripción
DARWIN is a new breed of low-power microcontrollers built to thrive in the rapidly evolving Internet of Things (IoT). They are smart, with the biggest memories in their class and a massively scalable memory architecture. They run forever, thanks to wearable-grade power technology. They are durable enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable—in places where you would not dream of sending other microcontrollers. Generation UB microcontrollers are designed to handle the increasingly complex applications demanded by today's advanced battery-powered devices and wirelessly connected devices, while providing robust hardware security and Bluetooth 5 Low Energy (Bluetooth LE) radio connectivity. The MAX32665/MAX32666 UB class microcontrollers are advanced systems-on-chips featuring an Arm Cortex-M4 with FPU CPU for efficient computation of complex functions and algorithms with integrated power management. It also includes the newest generation Bluetooth 5 LE radio with support for long range (4x) and high throughput (2Mbps) and ADI's best-in-class hardware security suite trust protection unit (TPU). The devices offer large on-board memory with 1MB flash and 560KB SRAM. Split flash banks of 512KB each support seamless over-the-air upgrades, adding an additional degree of reliability. Memory scalability of data (SRAM) and code (Flash) space is supported by two SPI execute-in-place (SPIX) interfaces. Multiple high-speed interfaces are supported including HS-USB, secure digital interface (SD, SDIO, MMC, SDHC, and microSD), SPI, UART, and I2C serial interfaces, and an audio subsystem supporting PDM, PCM, I2S, and TDM interfaces. An 8-input, 10-bit ADC is available to monitor analog inputs from external sensors and meters. The devices are available in 109-bump WLP (0.35mm pitch) and 121-bump CTBGA (0.65mm pitch).
Características
- Arm Cortex-M4 with FPU Up to 96MHz
- Optional Second Arm Cortex-M4 with FPU Optimized for Data Processing
- Low-Power, 7.3728MHz System Clock Option
- 1MB Flash, Organized into Dual Banks 2 x 512KB
- 560KB SRAM; 3 x 16KB Cache
- 1Mbps and 2Mbps Data Throughput
- Long Range (125kbps and 500kbps)
- Advertising Extension
- Rx Sensitivity: -95dbm; Tx Power Up to +4.5 dbm
- On-Chip Matching with Single-Ended Antenna Port
- Integrated SIMO SMPS for Coin-Cell Operation
- Dynamic Voltage Scaling Minimizes Active Core Power Consumption 27.3μA/MHz at 3.3V Executing from Cache
- Selectable SRAM Retention in Low Power Modes with RTC Enabled
- Three QSPI Master/Slave with Three Chip Selects Each, Three 4-Wire UARTs, Three I2C Master/Slave, up to 50 GPIO
- QSPI (SPIXF) with Real-Time Flash Decryption
- QSPI (SPIXR) RAM Interface Provides SRAM Expansion
- 8-Input, 10-Bit Delta-Sigma ADC 7.8ksps
- USB 2.0 HS Engine with Internal Transceiver
- PDM Interface Supports Two Digital Microphones
- I2S with TDM, Six 32-Bit Timers, Two High-Speed Timers, 1-Wire Master, 16 Pulse Trains (PWM)
- Secure Digital Interface Supports SD3.0/SDIO3.0/eMMC4.51
- Trust Protection Unit (TPU) with MAA Supports Fast ECDSA and Modular Arithmetic
- AES/SHA-2/DES/3DES Hardware Accelerator
- TRNG Seed Generator
- Secure Bootloader (SCPBL)
- Secure Boot
Aplicaciones
- Connected Home
- Industrial Sensors
- Payment/Fitness/Medical Wearables
- Telemedicine
- Gaming Devices
- Hearables
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 10.1852 | $ 10.19 |
| 200+ | $ 3.9423 | $ 788.46 |
| 500+ | $ 3.8035 | $ 1901.75 |
| 1,000+ | $ 3.7356 | $ 3735.60 |
Encapsulado Estándar2000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MAXIM | |
| Emb. | WLP-109(3.8x4.2) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MAXIM | |
| Emb. | WLP-109(3.8x4.2) | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V |
| Tipo | Descripción | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in |
Descripción
DARWIN is a new breed of low-power microcontrollers built to thrive in the rapidly evolving Internet of Things (IoT). They are smart, with the biggest memories in their class and a massively scalable memory architecture. They run forever, thanks to wearable-grade power technology. They are durable enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable—in places where you would not dream of sending other microcontrollers. Generation UB microcontrollers are designed to handle the increasingly complex applications demanded by today's advanced battery-powered devices and wirelessly connected devices, while providing robust hardware security and Bluetooth 5 Low Energy (Bluetooth LE) radio connectivity. The MAX32665/MAX32666 UB class microcontrollers are advanced systems-on-chips featuring an Arm Cortex-M4 with FPU CPU for efficient computation of complex functions and algorithms with integrated power management. It also includes the newest generation Bluetooth 5 LE radio with support for long range (4x) and high throughput (2Mbps) and ADI's best-in-class hardware security suite trust protection unit (TPU). The devices offer large on-board memory with 1MB flash and 560KB SRAM. Split flash banks of 512KB each support seamless over-the-air upgrades, adding an additional degree of reliability. Memory scalability of data (SRAM) and code (Flash) space is supported by two SPI execute-in-place (SPIX) interfaces. Multiple high-speed interfaces are supported including HS-USB, secure digital interface (SD, SDIO, MMC, SDHC, and microSD), SPI, UART, and I2C serial interfaces, and an audio subsystem supporting PDM, PCM, I2S, and TDM interfaces. An 8-input, 10-bit ADC is available to monitor analog inputs from external sensors and meters. The devices are available in 109-bump WLP (0.35mm pitch) and 121-bump CTBGA (0.65mm pitch).
Características
- Arm Cortex-M4 with FPU Up to 96MHz
- Optional Second Arm Cortex-M4 with FPU Optimized for Data Processing
- Low-Power, 7.3728MHz System Clock Option
- 1MB Flash, Organized into Dual Banks 2 x 512KB
- 560KB SRAM; 3 x 16KB Cache
- 1Mbps and 2Mbps Data Throughput
- Long Range (125kbps and 500kbps)
- Advertising Extension
- Rx Sensitivity: -95dbm; Tx Power Up to +4.5 dbm
- On-Chip Matching with Single-Ended Antenna Port
- Integrated SIMO SMPS for Coin-Cell Operation
- Dynamic Voltage Scaling Minimizes Active Core Power Consumption 27.3μA/MHz at 3.3V Executing from Cache
- Selectable SRAM Retention in Low Power Modes with RTC Enabled
- Three QSPI Master/Slave with Three Chip Selects Each, Three 4-Wire UARTs, Three I2C Master/Slave, up to 50 GPIO
- QSPI (SPIXF) with Real-Time Flash Decryption
- QSPI (SPIXR) RAM Interface Provides SRAM Expansion
- 8-Input, 10-Bit Delta-Sigma ADC 7.8ksps
- USB 2.0 HS Engine with Internal Transceiver
- PDM Interface Supports Two Digital Microphones
- I2S with TDM, Six 32-Bit Timers, Two High-Speed Timers, 1-Wire Master, 16 Pulse Trains (PWM)
- Secure Digital Interface Supports SD3.0/SDIO3.0/eMMC4.51
- Trust Protection Unit (TPU) with MAA Supports Fast ECDSA and Modular Arithmetic
- AES/SHA-2/DES/3DES Hardware Accelerator
- TRNG Seed Generator
- Secure Bootloader (SCPBL)
- Secure Boot
Aplicaciones
- Connected Home
- Industrial Sensors
- Payment/Fitness/Medical Wearables
- Telemedicine
- Gaming Devices
- Hearables
C3210736 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| MAX32666GWP+ | MAXIM | WLP-109(3.8x4.2) | 0 | $ 10.2286 |

