NXP LPC4315JET100551
| Manufacturer | |
| MPN | LPC4315JET100551 |
| LCSC Part # | C3210622 |
| Packaging | TFBGA-100 |
| Customer # | |
| Key Attributes | 204MHz TFBGA-100 Microcontrollers |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 49 | |
| Voltage - Supply | 2.2V~3.6V | |
| Program Storage Size | 768KB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| CPU Maximum Speed | 204MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 49 | |
| Voltage - Supply | 2.2V~3.6V | |
| Program Storage Size | 768KB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| CPU Maximum Speed | 204MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2051 | $ 11.21 |
| 200+ | $ 4.3373 | $ 867.46 |
| 500+ | $ 4.1846 | $ 2092.30 |
| 1,000+ | $ 4.109 | $ 4109.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 49 | |
| Voltage - Supply | 2.2V~3.6V | |
| Program Storage Size | 768KB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| CPU Maximum Speed | 204MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 49 | |
| Voltage - Supply | 2.2V~3.6V | |
| Program Storage Size | 768KB | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| CPU Maximum Speed | 204MHz |
Help & FeedbackShow similar products (0) >
C3210622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LPC4337JET100E | NXP | TFBGA-100 | 3 | $ 19.7073 | ||
| LPC4315JET100E | NXP | TFBGA-100 | 0 | $ 20.7224 | ||
| LPC4325JET100E | NXP | TFBGA-100 | 0 | $ 20.8678 | ||
| LPC4325JET100551 | NXP | TFBGA-100 | 0 | $ 10.2238 | ||
| LPC43S37JET100E | NXP | TFBGA-100 | 0 | $ 22.6242 | ||
| LPC4317JET100E | NXP | TFBGA-100 | 0 | $ 20.8678 | ||
| LPC43S37JET100551 | NXP | TFBGA-100 | 0 | $ 11.074 | ||
| LPC4327JET100551 | NXP | TFBGA-100 | 0 | $ 10.5648 | ||
| LPC4337JET100551 | NXP | TFBGA-100 | 0 | $ 11.2077 | ||
| LPC4367JET100E | NXP | TFBGA-100 | 0 | $ 22.2707 | ||
| LPC43S67JET100E | NXP | TFBGA-100 | 0 | $ 11.462 | ||
| LPC4367JET100551 | NXP | TFBGA-100 | 0 | $ 10.9073 | ||
| LPC43S67JET100551 | NXP | TFBGA-100 | 0 | $ 11.0848 |

