MAXIM DG411FEUE
| Manufacturer | |
| MPN | DG411FEUE |
| LCSC Part # | C3210578 |
| Packaging | TSSOP-16-175mil |
| Customer # | |
| Key Attributes | 35Ω 4 1:1 TSSOP-16-175mil Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | MAXIM DG411FEUE |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Power-off isolation | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Ron | 35Ω | |
| Voltage - Supply | 4.5V~20V;-20V~-4.5V;9V~36V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 47pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Power-off isolation | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Ron | 35Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~20V;-20V~-4.5V;9V~36V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 47pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- No Power-Supply Sequencing Required
- Rail-to-Rail Signal Handling
- All Switches Off with Power Off
- All Switches Off when v+ is Off and V- is On
- ±40V Fault Protection with Power Off
- ±36V Fault Protection with ±15V Supplies
- Control Line Fault Protection from V- - 0.3V to V+ + 40V
- Pin Compatible with Industry-Standard DG411/DG412/DG413
- 20ns (typ) Fault Response Time
- 35Ω(max) RON with ±15V Supplies
- ±4.5V to ±20V Dual Supplies
- +9V to ±36V Single Supply
- TTL- and CMOS-Compatible Logic Inputs with ±15V or Single +9V to ±15V Supplies
Applications
AI Translation
- Communication Systems
- Signal Routing
- Test Equipment
- Data Acquisition
- Industrial and Process Control Systems
- Redundant/Backup Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Power-off isolation | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Ron | 35Ω | |
| Voltage - Supply | 4.5V~20V;-20V~-4.5V;9V~36V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 47pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Power-off isolation | |
| Turn-on time | 70ns | |
| Turn-off time | 55ns | |
| Ron | 35Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~20V;-20V~-4.5V;9V~36V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 47pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- No Power-Supply Sequencing Required
- Rail-to-Rail Signal Handling
- All Switches Off with Power Off
- All Switches Off when v+ is Off and V- is On
- ±40V Fault Protection with Power Off
- ±36V Fault Protection with ±15V Supplies
- Control Line Fault Protection from V- - 0.3V to V+ + 40V
- Pin Compatible with Industry-Standard DG411/DG412/DG413
- 20ns (typ) Fault Response Time
- 35Ω(max) RON with ±15V Supplies
- ±4.5V to ±20V Dual Supplies
- +9V to ±36V Single Supply
- TTL- and CMOS-Compatible Logic Inputs with ±15V or Single +9V to ±15V Supplies
Applications
AI Translation
- Communication Systems
- Signal Routing
- Test Equipment
- Data Acquisition
- Industrial and Process Control Systems
- Redundant/Backup Systems
C3210578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

