TI SN54S157J
| Manufacturer | |
| MPN | SN54S157J |
| LCSC Part # | C3209956 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | Short-Circuit Protection CDIP-16 Signal Switches, Multiplexers, Decoders |
| Datasheet | TI SN54S157J |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Function | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-16 | |
| Function | Short-Circuit Protection |
Introduction
These monolithic data selectors/multiplexers contain inverters and drivers to suppiy full on-chip data seiection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The '157, LS157, and 'S157 present true data whereas the 'lS158 and 'S158 present inverted data to minimize propagation deiay time.
Applications
- Expand Any Data Input Point
- Mlultiplex Dual Data Buses
- Gienerate Four Functions of Two Variables (One Variable Is Common)
- Source Programma ble Counters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.4739 | $ 19.47 |
| 200+ | $ 7.5375 | $ 1507.50 |
| 500+ | $ 7.2721 | $ 3636.05 |
| 1,000+ | $ 7.1409 | $ 7140.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Function | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-16 | |
| Function | Short-Circuit Protection |
Introduction
These monolithic data selectors/multiplexers contain inverters and drivers to suppiy full on-chip data seiection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The '157, LS157, and 'S157 present true data whereas the 'lS158 and 'S158 present inverted data to minimize propagation deiay time.
Applications
- Expand Any Data Input Point
- Mlultiplex Dual Data Buses
- Gienerate Four Functions of Two Variables (One Variable Is Common)
- Source Programma ble Counters
C3209956 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

