LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM DG409CUE

Manufacturer
MPN
DG409CUE
LCSC Part #
C3209804
Packaging
TSSOP-16
Customer #
Key Attributes
TSSOP-16 Signal Switches, Multiplexers, Decoders
DatasheetMAXIM DG409CUE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerMAXIM
PackagingTSSOP-16

Features

AI Translation
  • Pin-Compatible Plug-In Upgrades for Industry Standard DG408/DG409
  • Guaranteed Matching Between Channels, 8Ω Max
  • Guaranteed On-Resistance Flatness, 9Ω Max
  • Guaranteed Low Charge Injection, 15pC Max
  • Low On-Resistance, 100Ω Max
  • Input Leakage, 5nA Max at +85°C
  • Low Power Consumption, 1.25mW Max
  • Rail-to-Rail Signal Handling
  • Digital Input Controls TTL/CMOS Compatible
  • ESD Protection >2000V per Method 3015.7

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Test Equipment
  • Guidance and Control Systems
  • Communications Systems
  • Data-Acquisition Systems
  • Audio Signal Routing