MAXIM MAX1823AEUB
| Manufacturer | |
| MPN | MAX1823AEUB |
| LCSC Part # | C3209735 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MSOP-10 Power Management - Specialized |
| Datasheet | MAXIM MAX1823AEUB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Type | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Thermal shutdown protection;Reverse function | |
| Propagation Delay | - | |
| Peak Output Current(Source) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Quiescent Current | 50uA | |
| Voltage - Supply | 4V~5.5V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Type | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Thermal shutdown protection;Reverse function | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Peak Output Current(Source) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Quiescent Current | 50uA | |
| Voltage - Supply | 4V~5.5V | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX1823 is a dual, current-limited switch with autoreset specifically made for USB applications.
- The autoreset feature latches the switch off if the output is shorted, saving system power. The switch reactivates when the short circuit is removed.
- Each channel is guaranteed to supply 720mA and meet USB specifications.
- Low quiescent supply current (50μA) and standby current (3μA) conserve battery power in portable applications.
- Built-in thermal-overload protection limits power dissipation and junction temperature.
- Accurate internal current-limiting circuitry protects the input supply against both overload and short-circuit conditions.
- Independent fault signals (FAULTA and FAULTB) notify the microprocessor (μP) when a thermal-overload, current-limit, undervoltagelockout (UVLO), or short-circuit fault occurs.
- A 20ms fault-blanking feature ignores momentary faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system.
- The MAX1823A/MAX1823B also block reverse current (current from OUT_ to IN_) while in shutdown.
- The MAX1823 is available in a space-saving 10-pin µMAX package.
- The MAX1823/MAX1823A are enabled with an active-low signal, and the MAX1823B/MAX1823H are enabled with an active-high signal.
- Dual USB Switch in Tiny 10-Pin µMAX Package
- Autoreset Feature Saves Power
- Guaranteed 720mA Load per Channel
- Built-In 20ms Fault Blanking
- Compliant to USB Specification
- Blocks Reverse Current in Shutdown (MAX1823A/MAX1823B)
- 4V to 5.5V Input Voltage Range
- Independent Shutdown Control (MAX1823/MAX1823A—Active Low) (MAX1823B/MAX1823H—Active High)
- Independent FAULT Indicator Outputs
- Thermal-Overload Protection
- 50μA Quiescent Current (Both Switches On)
- 3μA Standby Current
- UL Recognized
Applications
AI Translation
- USB Ports and Hubs
- Notebook and Desktop Computers
- PDAs and Palmtop Computers
- Docking Stations
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Type | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Thermal shutdown protection;Reverse function | |
| Propagation Delay | - | |
| Peak Output Current(Source) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Quiescent Current | 50uA | |
| Voltage - Supply | 4V~5.5V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Type | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Thermal shutdown protection;Reverse function | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Peak Output Current(Source) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Quiescent Current | 50uA | |
| Voltage - Supply | 4V~5.5V | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX1823 is a dual, current-limited switch with autoreset specifically made for USB applications.
- The autoreset feature latches the switch off if the output is shorted, saving system power. The switch reactivates when the short circuit is removed.
- Each channel is guaranteed to supply 720mA and meet USB specifications.
- Low quiescent supply current (50μA) and standby current (3μA) conserve battery power in portable applications.
- Built-in thermal-overload protection limits power dissipation and junction temperature.
- Accurate internal current-limiting circuitry protects the input supply against both overload and short-circuit conditions.
- Independent fault signals (FAULTA and FAULTB) notify the microprocessor (μP) when a thermal-overload, current-limit, undervoltagelockout (UVLO), or short-circuit fault occurs.
- A 20ms fault-blanking feature ignores momentary faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system.
- The MAX1823A/MAX1823B also block reverse current (current from OUT_ to IN_) while in shutdown.
- The MAX1823 is available in a space-saving 10-pin µMAX package.
- The MAX1823/MAX1823A are enabled with an active-low signal, and the MAX1823B/MAX1823H are enabled with an active-high signal.
- Dual USB Switch in Tiny 10-Pin µMAX Package
- Autoreset Feature Saves Power
- Guaranteed 720mA Load per Channel
- Built-In 20ms Fault Blanking
- Compliant to USB Specification
- Blocks Reverse Current in Shutdown (MAX1823A/MAX1823B)
- 4V to 5.5V Input Voltage Range
- Independent Shutdown Control (MAX1823/MAX1823A—Active Low) (MAX1823B/MAX1823H—Active High)
- Independent FAULT Indicator Outputs
- Thermal-Overload Protection
- 50μA Quiescent Current (Both Switches On)
- 3μA Standby Current
- UL Recognized
Applications
AI Translation
- USB Ports and Hubs
- Notebook and Desktop Computers
- PDAs and Palmtop Computers
- Docking Stations
C3209735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

