LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4529CUT

Manufacturer
MPN
MAX4529CUT
LCSC Part #
C3209692
Packaging
SOT-23-6
Customer #
Key Attributes
300MHz 45Ω 1 SOT-23-6 Analog Switches - Special Purpose
DatasheetMAXIM MAX4529CUT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerMAXIM
PackagingSOT-23-6
Turn-on time45ns
Turn-off time37ns
Voltage - Supply2.7V~6V;-6V~-2.7V;2.7V~12V
-3dB Bandwidth300MHz
Ron45Ω
Number of Channels1
Propagation Delay (tpd)-
Switch Circuit-
Operating Temperature0℃~+70℃
FeaturesBidirectional analog channel
Con11.5pF

Features

AI Translation
  • The MAX4529 is a low-voltage T-switch designed for switching RF and video signals from DC to 300MHz in 50Ω and 75Ω systems. This switch is constructed in a “T” configuration, ensuring excellent high-frequency off isolation of -80dB at 10MHz.
  • The MAX4529 can handle Rail-to-Rail analog signals in either direction. On-resistance (70Ω max) is flat (0.5Ω max) over the specified signal range, using ±5V supplies. The off leakage current is less than 1nA at +25°C and 20nA at +85°C.
  • This CMOS switch can operate with dual power supplies ranging from ±2.7V to ±6V or a single supply between +2.7V and +12V. All digital inputs have 0.8V/2.4V logic thresholds, ensuring both TTL- and CMOS-logic compatibility when using ±5V or a single +5V supply.
  • High 50Ω Off Isolation: -80dB at 10MHz
  • DC to 300MHz -3dB Signal Bandwidth
  • 70Ω Signal Paths with ±5V Supplies
  • 10Ω Signal-Path Flatness with ±5V Supplies
  • ±2.7V to ±6V Dual Supplies, +2.7V to +12V Single Supply
  • Low Power Consumption: <1µW
  • Rail-to-Rail Bidirectional Signal Handling
  • ±kV ESD Protection per Method 3015.7

  • TTL/CMOS-Compatible Inputs with Single +5V or ±5V

Applications

AI Translation
  • RF Switching
  • Video Signal Routing
  • High-Speed Data Acquisition
  • Test Equipment
  • ATE Equipment
  • Networking