LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6505UTP065

Manufacturer
MPN
MAX6505UTP065
LCSC Part #
C3209559
Packaging
SOT-23-6
Customer #
Key Attributes
-40℃~+125℃ SOT-23-6 Thermostats - Solid State
DatasheetMAXIM MAX6505UTP065
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerMAXIM
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
Voltage Supply SourceSingle Supply
Quiescent Current(Iq)80uA
Type-
Features-

Introduction

AI Translation

The MAX6505–MAX6508 temperature switches have dual logic outputs that assert when the die temperature crosses their trip thresholds. Trip thresholds are factory programmed to convenient temperatures in 5°C increments. The MAX6505/MAX6506 have an ALARM output that asserts when the temperature is above the factory-programmed thresholds (available from -40°C to +125°C). They also have a WARN output that asserts when the temperature is several degrees below the ALARM threshold. The difference between the ALARM and WARN thresholds (TAW) is pin selectable to +5°C, +10°C, +20°C, or +30°C. The MAX6505’s logic outputs are open drain, while the MAX6506’s logic outputs are push-pull. The MAX6507 has open-drain outputs (OVER, OK), and the MAX6508 has push-pull outputs (OVER, OK'), each with two factory-programmed threshold temperatures (TOVER and TUNDER) in the wide range of -40°C to +125°C. The overtemperature output asserts when the temperature is above TOVER. When the temperature is in the desired window (less than TOVER and greater than TUNDER), OK (OK) asserts. The MAX6505–MAX6508 are accurate to ±0.5°C (typ), ±5.5°C (max). Operating from a +2.5V to +5.5V supply, these low-cost devices typically consume 30μA supply current and require no external components for setting trip points. The MAX6505–MAX6508 are available in a 6-pin SOT23 package.

Features

AI Translation
  • Dual logic outputs assert when die temperature crosses trip thresholds
  • Trip thresholds factory programmed in 5°C increments
  • ALARM output asserts above factory-programmed thresholds (-40°C to +125°C)
  • WARN output asserts several degrees below ALARM threshold
  • TAW pin selectable to +5°C, +10°C, +20°C, or +30°C
  • MAX6505 open-drain logic outputs, MAX6506 push-pull logic outputs
  • MAX6507 open-drain outputs (OVER, OK), MAX6508 push-pull outputs (OVER, OK')
  • Two factory-programmed threshold temperatures (TOVER and TUNDER) from -40°C to +125°C
  • Overtemperature output asserts above TOVER
  • OK (OK) asserts when temperature is in desired window
  • Accurate to ±0.5°C (typ), ±5.5°C (max)
  • Operates from +2.5V to +5.5V supply
  • Typically consumes 30μA supply current
  • No external components required for setting trip points
  • Available in 6-pin SOT23 package
  • ±0.5°C (typ) threshold accuracy over full temperature range
  • No external components required
  • Low cost
  • 30μA (typ) supply current
  • Factory-programmed thresholds from -40°C to +125°C in 5°C increments
  • Open-drain outputs (MAX6505/MAX6507), push-pull outputs (MAX6506/MAX6508)
  • Pin selectable +2°C, +10°C hysteresis (MAX6507/MAX6508)
  • Pin selectable +5°C, +10°C, +20°C, +30°C TALARM - TWARN (MAX6505/MAX6506)

Applications

AI Translation
  • µP Temperature Monitoring in High-Speed Computers
  • Temperature Control
  • Temperature Alarms
  • Fan Control