TI 7601701EA
| Manufacturer | |
| MPN | 7601701EA |
| LCSC Part # | C3209471 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 12mA 25ns@5V,15pF CDIP-16 Signal Switches, Multiplexers, Decoders |
| Datasheet | TI 7601701EA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 12mA | |
| Current - Output High(IOH) | 1mA | |
| Propagation Delay | 25ns@5V,15pF | |
| Current - Output Low(IOL) | 4mA | |
| Function | Tri-state output;Output enable high-impedance |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 12mA | |
| Current - Output High(IOH) | 1mA | |
| Propagation Delay | 25ns@5V,15pF | |
| Current - Output Low(IOL) | 4mA | |
| Function | Tri-state output;Output enable high-impedance |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4068 | $ 14.41 |
| 200+ | $ 5.5764 | $ 1115.28 |
| 500+ | $ 5.3804 | $ 2690.20 |
| 1,000+ | $ 5.2832 | $ 5283.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 12mA | |
| Current - Output High(IOH) | 1mA | |
| Propagation Delay | 25ns@5V,15pF | |
| Current - Output Low(IOL) | 4mA | |
| Function | Tri-state output;Output enable high-impedance |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 12mA | |
| Current - Output High(IOH) | 1mA | |
| Propagation Delay | 25ns@5V,15pF | |
| Current - Output Low(IOL) | 4mA | |
| Function | Tri-state output;Output enable high-impedance |
Help & FeedbackShow similar products (0) >
C3209471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

