MAXIM MAX321ESA
| Manufacturer | |
| MPN | MAX321ESA |
| LCSC Part # | C3209373 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 35Ω 2 1:1 SOIC-8 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | MAXIM MAX321ESA |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 175ns | |
| Turn-off time | 100ns | |
| Voltage - Supply | -8V~-3V;3V~8V | |
| Ron | 35Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 175ns | |
| Turn-off time | 100ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -8V~-3V;3V~8V | |
| Ron | 35Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
Introduction
MAX320/MAX321/MAX322 are precision dual-channel SPST analog switches designed for dual-supply operation from ±3V to ±8V. The MAX320 features two normally open (NO) switches, while the MAX321 features two normally closed (NC) switches. The MAX322 features one NO switch and one NC switch. Low power consumption (1.25mW) makes these devices ideal for battery-powered equipment. They offer low leakage current (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max).
When the MAX320 family is powered from ±5V supplies, it provides an on-resistance (RON) of 35Ω max, channel-to-channel matching of 2Ω max, and RON flatness of 4Ω max.
These switches also provide charge injection of 5pC max and ESD protection of at least 2000V (per Method 3015.7).
Features
-
Low on-resistance, 35Ω max (16Ω typical)
-
Channel-to-channel on-resistance matching -2Ω
-
On-resistance flatness <4Ω
-
Guaranteed charge injection <5pC
-
Dual-supply operation ±3V to ±8V
-
Low power consumption <1.25mW
-
Low leakage current over temperature, <2.5nA at ±85°C
-
Fast switching, tON <150ns, tOFF 100ns
-
Break-before-make guaranteed (MAX322 only)
-
Low power consumption (1.25mW)
-
Low leakage current (100pA max)
-
Fast switching speed (tON = 150ns max, tOFF = 100ns max)
-
35Ω max RON, 2Ω max channel-to-channel matching, 4Ω max RON flatness at ±5V supply
-
5pC max charge injection and minimum 2000V ESD protection
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Audio and Video Switching
- Test Equipment
- Communications Systems
- ±5V DACs and ADCs
- PBX, PABX
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 175ns | |
| Turn-off time | 100ns | |
| Voltage - Supply | -8V~-3V;3V~8V | |
| Ron | 35Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 175ns | |
| Turn-off time | 100ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -8V~-3V;3V~8V | |
| Ron | 35Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ |
Introduction
MAX320/MAX321/MAX322 are precision dual-channel SPST analog switches designed for dual-supply operation from ±3V to ±8V. The MAX320 features two normally open (NO) switches, while the MAX321 features two normally closed (NC) switches. The MAX322 features one NO switch and one NC switch. Low power consumption (1.25mW) makes these devices ideal for battery-powered equipment. They offer low leakage current (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max).
When the MAX320 family is powered from ±5V supplies, it provides an on-resistance (RON) of 35Ω max, channel-to-channel matching of 2Ω max, and RON flatness of 4Ω max.
These switches also provide charge injection of 5pC max and ESD protection of at least 2000V (per Method 3015.7).
Features
-
Low on-resistance, 35Ω max (16Ω typical)
-
Channel-to-channel on-resistance matching -2Ω
-
On-resistance flatness <4Ω
-
Guaranteed charge injection <5pC
-
Dual-supply operation ±3V to ±8V
-
Low power consumption <1.25mW
-
Low leakage current over temperature, <2.5nA at ±85°C
-
Fast switching, tON <150ns, tOFF 100ns
-
Break-before-make guaranteed (MAX322 only)
-
Low power consumption (1.25mW)
-
Low leakage current (100pA max)
-
Fast switching speed (tON = 150ns max, tOFF = 100ns max)
-
35Ω max RON, 2Ω max channel-to-channel matching, 4Ω max RON flatness at ±5V supply
-
5pC max charge injection and minimum 2000V ESD protection
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Audio and Video Switching
- Test Equipment
- Communications Systems
- ±5V DACs and ADCs
- PBX, PABX
C3209373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

