LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM IH5341IJD

Manufacturer
MPN
IH5341IJD
LCSC Part #
C3209118
Packaging
CDIP-14
Customer #
Key Attributes
Dual/Quad RF/Video Switches
DatasheetMAXIM IH5341IJD
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerMAXIM
PackagingCDIP-14
Turn-on time160ns
Turn-off time70ns
Voltage - Supply-15V~-5V;5V~15V
Number of Channels2
Ron75Ω
Switch Circuit1:1
Operating Temperature-20℃~+85℃
FeaturesGlitch-free switching

Features

AI Translation
  • Off-isolation ≥ 70dB @ 10MHz
  • Cross-coupling isolation ≥ 70dB @ 10MHz
  • rDS(ON) < 75Ω, insertion loss < 3dB from DC to 100MHz
  • ±5V to 15V supply voltage range
  • Supply current ≤ 1μA
  • Fast break-before-make switching (typical 70ns/160ns)
  • Monolithic low-power CMOS design

Applications

AI Translation
  • Commercial TV cameras
  • Video special effects
  • Low-power RF switching
  • Radar switching
  • Communications