MAXIM MAX4854ETE
| Manufacturer | |
| MPN | MAX4854ETE |
| LCSC Part # | C3208804 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 7Ω 2V~5.5V 4 1:1 TQFN-16-EP(3x3) Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | MAXIM MAX4854ETE |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 40ns | |
| Turn-off time | 30ns | |
| Ron | 7Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 900ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 150MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 40ns | |
| Turn-off time | 30ns | |
| Ron | 7Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 900ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 150MHz |
Introduction
The MAX4854 low on-resistance, low-voltage, analog switch is designed to operate from a +2V to +5.5V single supply and is fully specified for nominal +3.0V applications. The device features over-rail signal capability that allows signals up to +5.5V with supply voltages down to +2.0V to pass through without distortion. This quad SPST switch has low on-channel capacitance, which allows switching of the data signals for USB 2.0/1.1 applications (12Mbps). It is designed to switch D+ and D- USB signals with a guaranteed skew of less than 1ns as measured from 50% of the input signal to 50% of the output signal.
Features
- The MAX4854 quad single-pole/single-throw (SPST) switch operates from a single +2V to +5.5V supply and can handle signals greater than the supply rail.
- This switch features low 7Ω on-resistance with 30pF on-capacitance, making it ideal for switching data signals.
- For over-rail applications, this device passes signals greater than the positive supply (up to +5.5V) through the switch without distortion.
- The MAX4854 is available in the space-saving, 16-pin, 3mm×3mm thin QFN package and operates over the -40°C to +85°C extended temperature range.
- USB 2.0 Full Speed (12Mbps) and USB 1.1 Signal Switching
- Switches Signals Greater than VCC
- 7Ω On-Resistance
- 30pF On-Capacitance
- 150MHz, -3dB Bandwidth
- 1.8V Logic Compatibility
- +2V to +5.5V Supply Range
- Low 0.01μA Supply Current
- Available in a Space-Saving, 3mm x 3mm, 16-Pin TQFN Package
Applications
- USB Switching
- Cellular Phones
- Notebook Computers
- PDAs and Other Handheld Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 40ns | |
| Turn-off time | 30ns | |
| Ron | 7Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 900ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 150MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 40ns | |
| Turn-off time | 30ns | |
| Ron | 7Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 900ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 150MHz |
Introduction
The MAX4854 low on-resistance, low-voltage, analog switch is designed to operate from a +2V to +5.5V single supply and is fully specified for nominal +3.0V applications. The device features over-rail signal capability that allows signals up to +5.5V with supply voltages down to +2.0V to pass through without distortion. This quad SPST switch has low on-channel capacitance, which allows switching of the data signals for USB 2.0/1.1 applications (12Mbps). It is designed to switch D+ and D- USB signals with a guaranteed skew of less than 1ns as measured from 50% of the input signal to 50% of the output signal.
Features
- The MAX4854 quad single-pole/single-throw (SPST) switch operates from a single +2V to +5.5V supply and can handle signals greater than the supply rail.
- This switch features low 7Ω on-resistance with 30pF on-capacitance, making it ideal for switching data signals.
- For over-rail applications, this device passes signals greater than the positive supply (up to +5.5V) through the switch without distortion.
- The MAX4854 is available in the space-saving, 16-pin, 3mm×3mm thin QFN package and operates over the -40°C to +85°C extended temperature range.
- USB 2.0 Full Speed (12Mbps) and USB 1.1 Signal Switching
- Switches Signals Greater than VCC
- 7Ω On-Resistance
- 30pF On-Capacitance
- 150MHz, -3dB Bandwidth
- 1.8V Logic Compatibility
- +2V to +5.5V Supply Range
- Low 0.01μA Supply Current
- Available in a Space-Saving, 3mm x 3mm, 16-Pin TQFN Package
Applications
- USB Switching
- Cellular Phones
- Notebook Computers
- PDAs and Other Handheld Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

