MAXIM MAX4947EBA+
| Manufacturer | |
| MPN | MAX4947EBA+ |
| LCSC Part # | C3208621 |
| Packaging | UCSP-25(2.5x2.5) |
| Customer # | |
| Key Attributes | 1.8V~5.5V 1uA UCSP-25(2.5x2.5) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | MAXIM MAX4947EBA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-25(2.5x2.5) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-25(2.5x2.5) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The MAX4947 triple DPDT and the MAX4948 hex SPDT analog switches operate from a single +1.8V to +5.5V supply. These devices are fully specified for +3V applications. The MAX4947/MAX4948 have a guaranteed 4Ω (typ) on - resistance and a low 30pF (typ) capacitance that makes the switch ideal for data switching applications. The MAX4947 has three logic inputs to control two switches in pairs and the MAX4948 has one logic control input and an enable input (EN) to disable the switches.
Features
- The MAX4947/MAX4948 analog switches operate from a single +1.8V to +5.5V supply.
- These switches feature a low 30pF (typ) capacitance for high - speed data switching applications.
- The MAX4947 is a triple double - pole/double - throw (DPDT) switch, and the MAX4748 is a hex single - pole/double - throw (SPDT) switch with one control logic input.
- The MAX4947 has three logic inputs to control the switches in pairs.
- The MAX4948 has one logic input and an enable input (EN) to disable the switches.
- The MAX4947/MAX4948 are available in small 24 - pin (4mm x 4mm) TQFN and 25 - bump (2.5mm×2.5mm) chip - scale packages.
- Multiplex SDIO or Memory Stick Interfaces
- 1.8V to 5.5V Supply Voltage Range
- Low On - Resistance 4Ω (typ)
- Low - Capacitance Switches, 30pF (typ)
- Rail - to - Rail Signal Handling
- Small 25 - Bump UCSP (2.5mm x 2.5mm) and 24 - TQFN (4mm x 4mm)
Applications
- USB Signal Switching
- Cell Phones
- UART Signal Switching
- PDAs
- SDIO/Memory Stick
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-25(2.5x2.5) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-25(2.5x2.5) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Break-before-make function;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The MAX4947 triple DPDT and the MAX4948 hex SPDT analog switches operate from a single +1.8V to +5.5V supply. These devices are fully specified for +3V applications. The MAX4947/MAX4948 have a guaranteed 4Ω (typ) on - resistance and a low 30pF (typ) capacitance that makes the switch ideal for data switching applications. The MAX4947 has three logic inputs to control two switches in pairs and the MAX4948 has one logic control input and an enable input (EN) to disable the switches.
Features
- The MAX4947/MAX4948 analog switches operate from a single +1.8V to +5.5V supply.
- These switches feature a low 30pF (typ) capacitance for high - speed data switching applications.
- The MAX4947 is a triple double - pole/double - throw (DPDT) switch, and the MAX4748 is a hex single - pole/double - throw (SPDT) switch with one control logic input.
- The MAX4947 has three logic inputs to control the switches in pairs.
- The MAX4948 has one logic input and an enable input (EN) to disable the switches.
- The MAX4947/MAX4948 are available in small 24 - pin (4mm x 4mm) TQFN and 25 - bump (2.5mm×2.5mm) chip - scale packages.
- Multiplex SDIO or Memory Stick Interfaces
- 1.8V to 5.5V Supply Voltage Range
- Low On - Resistance 4Ω (typ)
- Low - Capacitance Switches, 30pF (typ)
- Rail - to - Rail Signal Handling
- Small 25 - Bump UCSP (2.5mm x 2.5mm) and 24 - TQFN (4mm x 4mm)
Applications
- USB Signal Switching
- Cell Phones
- UART Signal Switching
- PDAs
- SDIO/Memory Stick
C3208621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

