Nexperia 74LVC4066BQ/C4115
| Manufacturer | |
| MPN | 74LVC4066BQ/C4115 |
| LCSC Part # | C3208460 |
| Packaging | QFN-14(3x2.5) |
| Customer # | |
| Key Attributes | QFN-14(3x2.5) Signal Switches, Multiplexers, Decoders |
| Datasheet | Nexperia 74LVC4066BQ/C4115 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | QFN-14(3x2.5) | |
| Series | 74LVC | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | QFN-14(3x2.5) |
| Type | Description | |
|---|---|---|
| Series | 74LVC | |
| Function | - |
Introduction
The quad bilateral switch 74LVC4066 is a high-speed silicon-gate CMOS device. It provides four single-pole single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-HIGH enable input (nE). When nE is LOW, the analog switch turns off. The Schmitt-trigger action on the enable input allows the circuit to tolerate slow input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | QFN-14(3x2.5) | |
| Series | 74LVC | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | QFN-14(3x2.5) |
| Type | Description | |
|---|---|---|
| Series | 74LVC | |
| Function | - |
Introduction
The quad bilateral switch 74LVC4066 is a high-speed silicon-gate CMOS device. It provides four single-pole single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-HIGH enable input (nE). When nE is LOW, the analog switch turns off. The Schmitt-trigger action on the enable input allows the circuit to tolerate slow input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
C3208460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

